FLIR FLIR E86 FLIR E86 80° WiFi Thermal Imaging Camera, 1202 °F 464 x 348 Pixel Detector Resolution
- RS Stock No.:
- 276-1155
- Mfr. Part No.:
- FLIR E86 80°
- Brand:
- FLIR
Subtotal (1 unit)*
£10,299.00
(exc. VAT)
£12,358.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10,299.00 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 276-1167
Each
£10,402.50
(exc. VAT)
£12,483.00
(inc. VAT)
- RS Stock No.:
- 276-1155
- Mfr. Part No.:
- FLIR E86 80°
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Maximum Temperature Measurement | 1202°F | |
| Product Type | Thermal Imaging Camera | |
| Battery Type | Lithium-ion | |
| Detector Resolution | 464 x 348 Pixel | |
| Display Resolution | 640 x 480 pixel | |
| Interface Type | WiFi | |
| Power Source | Battery | |
| Standards/Approvals | RoHS | |
| Series | FLIR E86 | |
| Diagonal Display Size | 4in | |
| Model Number | FLIR E86 80° | |
| Image Enhancement | Yes | |
| Radiometric Video on Camera | Yes | |
| Emissivity | Laser-Assisted Autofocus | |
| Accuracy | ±2 °C | |
| Hazardous Area Certification | No | |
| Image Storage | Internal Storage | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Maximum Temperature Measurement 1202°F | ||
Product Type Thermal Imaging Camera | ||
Battery Type Lithium-ion | ||
Detector Resolution 464 x 348 Pixel | ||
Display Resolution 640 x 480 pixel | ||
Interface Type WiFi | ||
Power Source Battery | ||
Standards/Approvals RoHS | ||
Series FLIR E86 | ||
Diagonal Display Size 4in | ||
Model Number FLIR E86 80° | ||
Image Enhancement Yes | ||
Radiometric Video on Camera Yes | ||
Emissivity Laser-Assisted Autofocus | ||
Accuracy ±2 °C | ||
Hazardous Area Certification No | ||
Image Storage Internal Storage | ||
- COO (Country of Origin):
- EE
FLIR Thermal Imaging Camera, -15 to '+50°C Temperature Measurement Range, 4-inch Display Size - FLIR E86 80°
This thermal imaging Camera is essential for temperature measurement and diagnostics in various industrial applications. It combines Advanced infrared technology with high-resolution imaging, making it a valuable tool for professionals in automation, electrical, and mechanical industries.
Features & Benefits
• High thermal sensitivity of less than 40mK enhances detail detection
• Manual focus allows for adaptable and precise image capture
• Multiple connectivity options including Bluetooth, USB, and Wi-Fi for easy data transfer
• Radiometric video capabilities support detailed analysis and monitoring
• Compact and lightweight design for enhanced portability
• Extensive temperature measurement range from -20 to 1500°C for diverse applications
Applications
• Electrical inspections to identify overheating components
• Building diagnostics to assess thermal insulation and leaks
• Mechanical maintenance for monitoring equipment performance
• Automation for process control and monitoring
• Preventive maintenance to improve operational efficiency
What temperature ranges can be measured with this camera?
It can measure temperatures from -20 to 1500°C, suitable for various applications.
How can it be connected with the Camera to devices?
It features Bluetooth, USB, and Wi-Fi options for seamless connectivity.
Is it suitable for industrial applications?
Yes, its design and features cater specifically to industrial needs in automation and maintenance.
Can I capture video with this camera?
Yes, it supports radiometric video recording for thorough thermal analysis.
How it can be maintain the Camera for optimal performance?
Regular cleaning of the lens and firmware updates help ensure effective operation.
Software Options:
2441681 Thermal Studio Pro Perpetual
2441680 Thermal Studio Pro 1 year
2441684 Thermal Studio Standard Perpetual
2441682 Thermal Studio Standard 1 year
Related links
- FLIR FLIR E86 FLIR E86 80° WiFi Thermal Imaging Camera RSCAL
- FLIR FLIR T540 FLIR T540 WiFi Thermal Imaging Camera, 1202 °F 464 x 348 Pixel Detector Resolution
- FLIR FLIR E86 E86 WiFi Thermal Imaging Camera, 1500 °C 464 x 348 Pixel Detector Resolution
- FLIR E86 24° Thermal Imaging Camera, 1500 °C 464 x 348 Pixel Detector Resolution
- FLIR E86 24° Thermal Imaging Camera RSCAL
- FLIR FLIR Exx E86 24° USB Thermal Imaging Camera, 650 °C 464 x 348 Pixel Detector Resolution
- FLIR FLIR Exx E86 24° USB Thermal Imaging Camera RSCAL
- FLIR FLIR Exx E86 24° USB Thermal Imaging Camera, 1000 °C 464 x 348 Pixel Detector Resolution


