FLIR T560-14 Thermal Imaging Camera, -20 → +1500 °C, 640 x 480pixel Detector Resolution
- RS Stock No.:
- 206-7266
- Mfr. Part No.:
- FLIR T560 14°
- Brand:
- FLIR
Subtotal (1 unit)*
£15,749.00
(exc. VAT)
£18,898.80
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 05 January 2026
Units | Per unit |
|---|---|
| 1 + | £15,749.00 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 206-7348
Each
£15,652.50
(exc. VAT)
£18,783.00
(inc. VAT)
- RS Stock No.:
- 206-7266
- Mfr. Part No.:
- FLIR T560 14°
- Brand:
- FLIR
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | -20 → +1500 °C | |
| Detector Resolution | 640 x 480pixel | |
| Display Resolution | 640 x 480pixel | |
| Model Number | T560-14 | |
| Thermal Sensitivity | <30mK | |
| Best Temperature Measurement Accuracy | ±2.0 °C | |
| Focus Type | Continuous | |
| Refresh Rate | 30Hz | |
| Minimum Focus Distance | 150mm | |
| Display Size | 4in | |
| Model Number p | T560-14 | |
| Field of View | 14 x 10° | |
| Voice Recorder | Yes | |
| Image Storage | SD Card | |
| Minimum Focus | 150 mm | |
| Weight | 1.4kg | |
| Vertical Field of View | 41° | |
| Horizontal Field of View | 53° | |
| Visual Camera | Yes | |
| Application | Thermal Imaging | |
| IR/Visual Image Combination | Picture-in-Picture | |
| Auto Capture on Camera | Yes | |
| Radiometric Video on Camera | No | |
| Accuracy | ±2°C (±3.6°F) | |
| Emissivity | 0.01 → 1.0 | |
| Spatial Resolution IFOV | 0.4mrad | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 → +1500 °C | ||
Detector Resolution 640 x 480pixel | ||
Display Resolution 640 x 480pixel | ||
Model Number T560-14 | ||
Thermal Sensitivity <30mK | ||
Best Temperature Measurement Accuracy ±2.0 °C | ||
Focus Type Continuous | ||
Refresh Rate 30Hz | ||
Minimum Focus Distance 150mm | ||
Display Size 4in | ||
Model Number p T560-14 | ||
Field of View 14 x 10° | ||
Voice Recorder Yes | ||
Image Storage SD Card | ||
Minimum Focus 150 mm | ||
Weight 1.4kg | ||
Vertical Field of View 41° | ||
Horizontal Field of View 53° | ||
Visual Camera Yes | ||
Application Thermal Imaging | ||
IR/Visual Image Combination Picture-in-Picture | ||
Auto Capture on Camera Yes | ||
Radiometric Video on Camera No | ||
Accuracy ±2°C (±3.6°F) | ||
Emissivity 0.01 → 1.0 | ||
Spatial Resolution IFOV 0.4mrad | ||
- COO (Country of Origin):
- SE
FLIR Thermal Imaging Camera, 640 x 480 pixel Detector Resolution, 30Hz Refresh - FLIR T560-14
Features & Benefits
• Equipped with a 640 x 480 pixel detector resolution for clear thermal imaging
• Continuous focus capability ensures sharp images in every scenario
• Thermal Sensitivity of less than 30 mK for detecting even subtle temperature differences
• Wide temperature measurement range from -20°C to +1500°C for versatile use
Applications
• Used for confirming repairs in manufacturing equipment
• Suitable for finding hidden faults in various industrial settings and machinery
Can the thermal imaging camera detect temperature differences accurately?
Will the camera assist in troubleshooting electrical faults?
Is the camera suitable for use in hard-to-reach areas?
Software Options:
Related links
- FLIR T560-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution With RS Calibration
- FLIR T560-24-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560-42-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560-42-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution With RS Calibration
- FLIR T560-24-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution With RS Calibration
- FLIR T560-42 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560-24 Thermal Imaging Camera 640 x 480pixel Detector Resolution

