FLIR T560-24 Thermal Imaging Camera, -20 → +1500 °C, 640 x 480pixel Detector Resolution

Subtotal (1 unit)*

£15,749.00

(exc. VAT)

£18,898.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15,749.00

*price indicative

Calibration Options:

Each

£15,852.50

(exc. VAT)

£19,023.00

(inc. VAT)

RS Stock No.:
206-7267
Mfr. Part No.:
FLIR T560 24°
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Temperature Measurement Range

-20 → +1500 °C

Detector Resolution

640 x 480pixel

Display Resolution

640 x 480pixel

Model Number

T560-24

Thermal Sensitivity

<30mK

Best Temperature Measurement Accuracy

±2.0 °C

Focus Type

Continuous

Refresh Rate

30Hz

Minimum Focus Distance

150mm

Display Size

4in

Minimum Focus

150 mm

Voice Recorder

Yes

Field of View

24 x 18°

Auto Capture on Camera

Yes

Vertical Field of View

41°

Weight

1.4kg

Model Number p

T560-24

IR/Visual Image Combination

Picture-in-Picture

Application

Thermal Imaging

Horizontal Field of View

53°

Image Storage

SD Card

Visual Camera

Yes

Radiometric Video on Camera

No

Accuracy

±2°C (±3.6°F)

Spatial Resolution IFOV

0.7mrad

Emissivity

0.01 → 1.0

COO (Country of Origin):
EE

FLIR Thermal Imaging Camera, 640 x 480 pixel Detector Resolution, 30Hz Refresh - FLIR T560-24


This professional thermal imaging camera offers technicians the necessary resolution and advanced features to detect hot spots, identify hidden faults, and verify repairs on power generation, electrical transmission, and manufacturing equipment. With a 180° rotating lens platform and a bright 4” LCD screen, this handheld device enables inspectors to diagnose electrical or mechanical issues easily, even in hard-to-reach areas.

Features & Benefits


• Equipped with high resolution, this camera provides clear imaging for precise troubleshooting
• The 180° rotating lens platform allows for easy diagnosis in various angles and positions
• Features like 1-Touch Level/Span and laser-assisted autofocus ensure accurate temperature measurement
• Enables downloading survey plans from FLIR Thermal Studio Pro for efficient inspections
• 33% brighter and 4x resolution compared to other cameras for easy decision-making

Applications


• Troubleshooting hot spots and faults in power generation equipment
• Inspection and maintenance of electrical transmission systems
• Diagnosis of mechanical issues in manufacturing equipment

Can it be used for detecting hot spots in power generation equipment?


Yes, it is ideal for identifying hot spots in power generation machinery.

Will it assist in diagnosing electrical transmission system faults?


Yes, this camera can help in detecting faults in electrical transmission systems accurately.

Is it suitable for inspecting manufacturing equipment for mechanical issues?


Yes, it is designed to diagnose mechanical problems in manufacturing equipment effectively.

Software Options:


2441681 Thermal Studio Pro Perpetual
2441680 Thermal Studio Pro 1 year
2441684 Thermal Studio Standard Perpetual
2441682 Thermal Studio Standard 1 year

Related links