FLIR T560-24-42 Thermal Imaging Camera, -20 → +1500 °C, 640 x 480pixel Detector Resolution

Subtotal (1 unit)*

£17,449.00

(exc. VAT)

£20,938.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17,449.00

*price indicative

Calibration Options:

RS Stock No.:
206-7270
Mfr. Part No.:
FLIR T560 24°+42°
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Temperature Measurement Range

-20 → +1500 °C

Detector Resolution

640 x 480pixel

Display Resolution

640 x 480pixel

Model Number

T560-24-42

Thermal Sensitivity

<30mK

Best Temperature Measurement Accuracy

±2.0 °C

Focus Type

Continuous

Refresh Rate

30Hz

Minimum Focus Distance

150mm

Display Size

640 x 480pixel

Spatial Resolution IFOV

0.7mrad

IR/Visual Image Combination

Picture-in-Picture

Auto Capture on Camera

Yes

Radiometric Video on Camera

No

Accuracy

±2°C (±3.6°F)

Vertical Field of View

41°

Weight

1.4kg

Model Number p

T560-24-42

Field of View

24 x 18 °, 42 x 32 °

Voice Recorder

Yes

Minimum Focus

150 mm

Emissivity

0.01 → 1.0

Application

Thermal Imaging

Horizontal Field of View

53°

Image Storage

SD Card

Visual Camera

Yes

COO (Country of Origin):
SE

FLIR Thermal Imaging Camera, 640 x 480 pixel Detector Resolution, 30Hz Refresh - FLIR T560-24-42


This thermal imaging camera provides professionals in fields of different industries with the advanced features needed to troubleshoot issues efficiently. With a focus on precision and accuracy, this camera allows users to diagnose electrical or mechanical faults, find hidden faults, and confirm repairs in power generation, electrical transmission, and manufacturing equipment.

Features & Benefits


• Offers a resolution of 640 x 480 pixels for clear thermal imaging
• Advanced on-camera measurement tools such as 1-Touch Level/Span ensure accurate temperature recording
• Laser-assisted autofocus for precise measurements
• 180° rotating lens platform for easy and comfortable usage
• Bright 4” LCD display for clear viewing even in hard-to-reach areas
• FLIR Vision Processing technology provides industry-leading image clarity
• GPS location data automatically added to every still image
• Removable SD card for image storage

Applications


• Troubleshooting hot spots in power generation equipment
• Diagnosing electrical faults in transmission and distribution systems
• Confirming repairs in manufacturing equipment

Can it provide accurate temperature measurements in a range of -20°C to +1500°C?


Yes, it offers precise temperature measurement in this wide range.

Will it assist in identifying hidden faults in electrical systems?


Yes, the advanced features of this camera help in finding hidden faults in electrical systems effectively.

Is it suitable for professionals in the automation industry?


Yes, this thermal camera is designed to meet the needs of professionals in automation, electronics, electrical, and mechanical industries.

Software Options:


2441681 Thermal Studio Pro Perpetual
2441680 Thermal Studio Pro 1 year
2441684 Thermal Studio Standard Perpetual
2441682 Thermal Studio Standard 1 year

Related links