FLIR T560-42 Thermal Imaging Camera, -20 → +1500 °C, 640 x 480pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 206-7353
- Mfr. Part No.:
- FLIR T560-42
- Brand:
- FLIR
Subtotal (1 unit)*
£15,852.50
(exc. VAT)
£19,023.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15,852.50 |
*price indicative
- RS Stock No.:
- 206-7353
- Mfr. Part No.:
- FLIR T560-42
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | -20 → +1500 °C | |
| Detector Resolution | 640 x 480pixel | |
| Model Number | T560-42 | |
| Thermal Sensitivity | <30mK | |
| Best Temperature Measurement Accuracy | ±2.0 °C | |
| Focus Type | Continuous | |
| Calibrated | RSCAL | |
| Refresh Rate | 30Hz | |
| Minimum Focus Distance | 150mm | |
| Minimum Focus | 150 mm | |
| Model Number p | T560-42 | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 → +1500 °C | ||
Detector Resolution 640 x 480pixel | ||
Model Number T560-42 | ||
Thermal Sensitivity <30mK | ||
Best Temperature Measurement Accuracy ±2.0 °C | ||
Focus Type Continuous | ||
Calibrated RSCAL | ||
Refresh Rate 30Hz | ||
Minimum Focus Distance 150mm | ||
Minimum Focus 150 mm | ||
Model Number p T560-42 | ||
- COO (Country of Origin):
- SE
FLIR Thermal Imaging Camera, 640 x 480 pixel Detector Resolution, 30Hz Refresh - FLIR T560-42
This thermal imaging camera from FLIR features a resolution of 640 x 480 pixels that makes it suitable for professionals in various industries. With advanced features like accurate temperature measurement and laser-assisted autofocus, it also helps troubleshoot hot spots, identify faults, and ensure efficient repairs in power generation, electrical transmission, and manufacturing equipment.
Features & Benefits
• Precision temperature measurement accuracy of ±2.0 °C
• High detector resolution of 640 x 480 pixels
• Continuous focus type for ease of use
• Broad temperature measurement range from -20°C to +1500°C
• Advanced thermal sensitivity of less than 30 mK
• Ergonomic design with a 180° rotating lens platform for easy accessibility
• Bright 4 LCD display for clear diagnostics in hard-to-reach areas
• On-camera measurement tools like 1-Touch Level/Span for accurate recordings
• FLIR Inspection Route camera option for downloading survey plans
• High detector resolution of 640 x 480 pixels
• Continuous focus type for ease of use
• Broad temperature measurement range from -20°C to +1500°C
• Advanced thermal sensitivity of less than 30 mK
• Ergonomic design with a 180° rotating lens platform for easy accessibility
• Bright 4 LCD display for clear diagnostics in hard-to-reach areas
• On-camera measurement tools like 1-Touch Level/Span for accurate recordings
• FLIR Inspection Route camera option for downloading survey plans
Applications
• Troubleshooting hot spots in various equipment
• Finding hidden faults in power generation systems
• Confirming repairs in electrical transmission and distribution equipment
• Ensuring accurate temperature measurement in manufacturing processes
• Finding hidden faults in power generation systems
• Confirming repairs in electrical transmission and distribution equipment
• Ensuring accurate temperature measurement in manufacturing processes
Can it measure temperatures accurately within a wide range?
This thermal imaging camera offers precise temperature measurement accuracy of ±2.0 °C, suitable for various applications.
Will it help in diagnosing faults in hard-to-reach areas?
Yes, the camera's 180° rotating lens platform and bright LCD display aid in troubleshooting issues even in inaccessible areas.
Is this camera suitable for industries like power generation and manufacturing?
Yes, this camera is ideal for professionals in industries requiring accurate thermal imaging, such as power generation, electrical transmission, and manufacturing.
Software Options:
Related links
- FLIR T560-42 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560-42-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560-42-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution With RS Calibration
- FLIR T560-24-42 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560-24-42 Thermal Imaging Camera 640 x 480pixel Detector Resolution With RS Calibration
- FLIR T560-24-14-42 Thermal Imaging Camera 640 x 480pixel Detector Resolution With RS Calibration
- FLIR T560-24 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution
