FLIR T560-42-14 Thermal Imaging Camera, -20 → +1500 °C, 640 x 480pixel Detector Resolution
- RS Stock No.:
- 206-7272
- Mfr. Part No.:
- FLIR T560 42° & 14°
- Brand:
- FLIR
Subtotal (1 unit)*
£17,449.00
(exc. VAT)
£20,938.80
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 12 January 2026
Units | Per unit |
|---|---|
| 1 + | £17,449.00 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 206-7354
Each
£17,552.50
(exc. VAT)
£21,063.00
(inc. VAT)
- RS Stock No.:
- 206-7272
- Mfr. Part No.:
- FLIR T560 42° & 14°
- Brand:
- FLIR
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | -20 → +1500 °C | |
| Detector Resolution | 640 x 480pixel | |
| Display Resolution | 640 x 480pixel | |
| Model Number | T560-42-14 | |
| Thermal Sensitivity | <30mK | |
| Best Temperature Measurement Accuracy | ±2.0 °C | |
| Focus Type | Continuous | |
| Refresh Rate | 30Hz | |
| Minimum Focus Distance | 150mm | |
| Display Size | 4in | |
| Horizontal Field of View | 53° | |
| Voice Recorder | Yes | |
| Field of View | 14 x 10 °, 42 x 32 ° | |
| Weight | 1.4kg | |
| Vertical Field of View | 41° | |
| Emissivity | 0.01 → 1.0 | |
| Spatial Resolution IFOV | 0.4mrad | |
| Accuracy | ±2°C (±3.6°F) | |
| Radiometric Video on Camera | Yes | |
| Auto Capture on Camera | Yes | |
| IR/Visual Image Combination | Picture-in-Picture | |
| Minimum Focus | 150 mm | |
| Image Storage | SD Card | |
| Model Number p | T560-42-14 | |
| Application | Thermal Imaging | |
| Visual Camera | Yes | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 → +1500 °C | ||
Detector Resolution 640 x 480pixel | ||
Display Resolution 640 x 480pixel | ||
Model Number T560-42-14 | ||
Thermal Sensitivity <30mK | ||
Best Temperature Measurement Accuracy ±2.0 °C | ||
Focus Type Continuous | ||
Refresh Rate 30Hz | ||
Minimum Focus Distance 150mm | ||
Display Size 4in | ||
Horizontal Field of View 53° | ||
Voice Recorder Yes | ||
Field of View 14 x 10 °, 42 x 32 ° | ||
Weight 1.4kg | ||
Vertical Field of View 41° | ||
Emissivity 0.01 → 1.0 | ||
Spatial Resolution IFOV 0.4mrad | ||
Accuracy ±2°C (±3.6°F) | ||
Radiometric Video on Camera Yes | ||
Auto Capture on Camera Yes | ||
IR/Visual Image Combination Picture-in-Picture | ||
Minimum Focus 150 mm | ||
Image Storage SD Card | ||
Model Number p T560-42-14 | ||
Application Thermal Imaging | ||
Visual Camera Yes | ||
- COO (Country of Origin):
- SE
FLIR Thermal Imaging Camera, 640 x 480 pixel Detector Resolution, 30Hz Refresh - FLIR T560-42-14
Features & Benefits
• Bright 4 LCD display for clear visualisation of thermal images
• Advanced on-camera measurement tools for accurate temperature recording
• Laser-assisted autofocus for precise measurements
• Built-in navigation and reporting features for organising findings in the field
• Removable SD card for easy image storage and transfer
Applications
• Detecting faults in electrical transmission and distribution systems
• Diagnosing mechanical issues in manufacturing equipment
Can the FLIR T560-42-14 thermal camera be used to assess equipment in hard-to-reach areas?
Will the FLIR T560-42-14 camera provide precise temperature measurements?
Is it possible to download survey plans to the FLIR T560-42-14 camera?
Can the thermal camera be used in different temperature ranges?
Software Options:
Related links
- FLIR T560-42-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution With RS Calibration
- FLIR T560-42 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560-42 Thermal Imaging Camera 640 x 480pixel Detector Resolution With RS Calibration
- FLIR T560-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560-24-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution With RS Calibration
- FLIR T560-24-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution With RS Calibration
- FLIR T560 Thermal Imaging Camera 640 x 480pixel Detector Resolution

