FLIR T560-42 Thermal Imaging Camera, -20 → +1500 °C, 640 x 480pixel Detector Resolution
- RS Stock No.:
- 206-7271
- Mfr. Part No.:
- FLIR T560 42°
- Brand:
- FLIR
Subtotal (1 unit)*
£15,749.00
(exc. VAT)
£18,898.80
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 14 January 2026
Units | Per unit |
|---|---|
| 1 + | £15,749.00 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 206-7353
Each
£15,852.50
(exc. VAT)
£19,023.00
(inc. VAT)
- RS Stock No.:
- 206-7271
- Mfr. Part No.:
- FLIR T560 42°
- Brand:
- FLIR
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | -20 → +1500 °C | |
| Detector Resolution | 640 x 480pixel | |
| Display Resolution | 640 x 480pixel | |
| Model Number | T560-42 | |
| Thermal Sensitivity | <30mK | |
| Best Temperature Measurement Accuracy | ±2.0 °C | |
| Focus Type | Continuous | |
| Refresh Rate | 30Hz | |
| Minimum Focus Distance | 150mm | |
| Display Size | 640 x 480pixel | |
| Spatial Resolution IFOV | 0.4mrad | |
| Visual Camera | Yes | |
| Image Storage | SD Card | |
| Application | Thermal Imaging | |
| Horizontal Field of View | 53° | |
| Radiometric Video on Camera | No | |
| Emissivity | 0.01 → 1.0 | |
| Minimum Focus | 150 mm | |
| Voice Recorder | Yes | |
| Field of View | 14 x 10° | |
| Model Number p | T560-42 | |
| Weight | 1.4kg | |
| Vertical Field of View | 41° | |
| Accuracy | ±2°C (±3.6°F) | |
| Auto Capture on Camera | Yes | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 → +1500 °C | ||
Detector Resolution 640 x 480pixel | ||
Display Resolution 640 x 480pixel | ||
Model Number T560-42 | ||
Thermal Sensitivity <30mK | ||
Best Temperature Measurement Accuracy ±2.0 °C | ||
Focus Type Continuous | ||
Refresh Rate 30Hz | ||
Minimum Focus Distance 150mm | ||
Display Size 640 x 480pixel | ||
Spatial Resolution IFOV 0.4mrad | ||
Visual Camera Yes | ||
Image Storage SD Card | ||
Application Thermal Imaging | ||
Horizontal Field of View 53° | ||
Radiometric Video on Camera No | ||
Emissivity 0.01 → 1.0 | ||
Minimum Focus 150 mm | ||
Voice Recorder Yes | ||
Field of View 14 x 10° | ||
Model Number p T560-42 | ||
Weight 1.4kg | ||
Vertical Field of View 41° | ||
Accuracy ±2°C (±3.6°F) | ||
Auto Capture on Camera Yes | ||
- COO (Country of Origin):
- SE
FLIR Thermal Imaging Camera, 640 x 480 pixel Detector Resolution, 30Hz Refresh - FLIR T560-42
Features & Benefits
• High detector resolution of 640 x 480 pixels
• Continuous focus type for ease of use
• Broad temperature measurement range from -20°C to +1500°C
• Advanced thermal sensitivity of less than 30 mK
• Ergonomic design with a 180° rotating lens platform for easy accessibility
• Bright 4 LCD display for clear diagnostics in hard-to-reach areas
• On-camera measurement tools like 1-Touch Level/Span for accurate recordings
• FLIR Inspection Route camera option for downloading survey plans
Applications
• Finding hidden faults in power generation systems
• Confirming repairs in electrical transmission and distribution equipment
• Ensuring accurate temperature measurement in manufacturing processes
Can it measure temperatures accurately within a wide range?
Will it help in diagnosing faults in hard-to-reach areas?
Is this camera suitable for industries like power generation and manufacturing?
Software Options:
Related links
- FLIR T560-42 Thermal Imaging Camera 640 x 480pixel Detector Resolution With RS Calibration
- FLIR T560-42-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560-24-42 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560-42-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution With RS Calibration
- FLIR T560-24-42 Thermal Imaging Camera 640 x 480pixel Detector Resolution With RS Calibration
- FLIR T560-24-14-42 Thermal Imaging Camera 640 x 480pixel Detector Resolution With RS Calibration
- FLIR T560-24 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution

