FLIR T540 Thermal Imaging Camera, -20 → +1500 °C, 464 x 348pixel Detector Resolution

Subtotal (1 unit)*

£12,799.00

(exc. VAT)

£15,358.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12,799.00

*price indicative

Calibration Options:

Each

£12,878.99

(exc. VAT)

£15,454.79

(inc. VAT)

RS Stock No.:
202-0655
Mfr. Part No.:
FLIR T540 14°
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Temperature Measurement Range

-20 → +1500 °C

Detector Resolution

464 x 348pixel

Display Resolution

640 x 480pixel

Model Number

T540

Thermal Sensitivity

< 40mK

Best Temperature Measurement Accuracy

± 2 °C

Focus Type

Automatic

Refresh Rate

30Hz

Minimum Focus Distance

1.0m

Display Size

4in

Dimensions

140 x 201.3 x 167.3mm

Image Storage

Micro SD Card

Visual Camera

Yes

Model Number p

T540

Field of View

24 x 18°

Voice Recorder

Yes

Vertical Display Resolution

480pixel

Minimum Focus

1.0 m

Vertical Detector Resolution

348pixel

Horizontal Field of View

24°

Application

Electrical, Industrial

Emissivity

0.01 → 1

Spatial Resolution IFOV

0.9mrad

Accuracy

± 2 °C

Horizontal Detector Resolution

464pixel

Radiometric Video on Camera

Yes

IR/Visual Image Combination

Picture-in-Picture

Maximum Temperature Measurement

+1500 °C

Vertical Field of View

18°

COO (Country of Origin):
SE

FLIR Thermal Imaging Camera, -20 to +1500°C Temperature Measurement Range, 30Hz Refresh Rate - FLIR T540 14°


This thermal imaging camera is designed for professionals in various industrial sectors, enabling precise evaluation of equipment conditions and identification of potential failures. With advanced features and high-quality imaging, this camera is essential for routine inspections and troubleshooting tasks.

Features & Benefits


• 180° rotating optical block enhances accessibility
• Laser-assisted automatic focus improves measurement accuracy
• 33% brighter LCD display for enhanced visibility
• Video capabilities with Picture-in-Picture for in-depth analysis
• Wireless connectivity via Bluetooth facilitates data sharing
• Compact and lightweight design for ease of use

Applications


• Ideal for electrical inspections in commercial environments
• Monitoring the performance of industrial equipment
• Suitable for mechanical maintenance surveys
• Essential for safety assessments in automation processes

How does the automatic focus function improve accuracy?


The automatic focus uses laser assistance to deliver precise temperature readings without manual adjustment, minimising the risk of error.

Can I use it in low-light conditions?


Yes, the camera features a bright display and advanced imaging technologies, making it effective in dimly lit environments.

Is it compatible with other FLIR products?


Yes, its wireless connectivity allows seamless integration with other FLIR devices that support METERLiNK, enhancing data collection capabilities.

How it can be record and store images?


Images can be saved on a micro SD card, and users can upload them directly to cloud services for secure storage and sharing.

What is the operating temperature range for this camera?


It operates effectively between -15°C and 50°C, providing versatility in various environmental conditions.

Software Options:


2441681 Thermal Studio Pro Perpetual
2441680 Thermal Studio Pro 1 year
2441684 Thermal Studio Standard Perpetual
2441682 Thermal Studio Standard 1 year

Related links