FLIR T540 Thermal Imaging Camera, -20 → +1500 °C, 464 x 348pixel Detector Resolution
- RS Stock No.:
- 202-0661
- Mfr. Part No.:
- FLIR T540 42° + 14°
- Brand:
- FLIR
Subtotal (1 unit)*
£14,499.00
(exc. VAT)
£17,398.80
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 05 January 2026
Units | Per unit |
|---|---|
| 1 + | £14,499.00 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 202-0742
Each
£14,393.99
(exc. VAT)
£17,272.79
(inc. VAT)
- RS Stock No.:
- 202-0661
- Mfr. Part No.:
- FLIR T540 42° + 14°
- Brand:
- FLIR
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | -20 → +1500 °C | |
| Detector Resolution | 464 x 348pixel | |
| Display Resolution | 640 x 480pixel | |
| Model Number | T540 | |
| Thermal Sensitivity | < 40mK | |
| Best Temperature Measurement Accuracy | ± 2 °C | |
| Focus Type | Automatic | |
| Refresh Rate | 30Hz | |
| Minimum Focus Distance | 0.15, 1.0m | |
| Display Size | 4in | |
| Maximum Temperature Measurement | +1500 °C | |
| IR/Visual Image Combination | Picture-in-Picture | |
| Radiometric Video on Camera | Yes | |
| Vertical Display Resolution | 480pixel | |
| Voice Recorder | Yes | |
| Minimum Focus | 0.15, 1.0 m | |
| Horizontal Detector Resolution | 464pixel | |
| Vertical Field of View | 18° | |
| Field of View | 24 x 18° | |
| Model Number p | T540 | |
| Spatial Resolution IFOV | 0.9mrad | |
| Image Storage | Micro SD Card | |
| Horizontal Field of View | 24° | |
| Accuracy | ± 2 °C | |
| Vertical Detector Resolution | 348pixel | |
| Application | Electrical, Industrial | |
| Emissivity | 0.01 → 1 | |
| Visual Camera | Yes | |
| Dimensions | 140 x 201.3 x 167.3mm | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 → +1500 °C | ||
Detector Resolution 464 x 348pixel | ||
Display Resolution 640 x 480pixel | ||
Model Number T540 | ||
Thermal Sensitivity < 40mK | ||
Best Temperature Measurement Accuracy ± 2 °C | ||
Focus Type Automatic | ||
Refresh Rate 30Hz | ||
Minimum Focus Distance 0.15, 1.0m | ||
Display Size 4in | ||
Maximum Temperature Measurement +1500 °C | ||
IR/Visual Image Combination Picture-in-Picture | ||
Radiometric Video on Camera Yes | ||
Vertical Display Resolution 480pixel | ||
Voice Recorder Yes | ||
Minimum Focus 0.15, 1.0 m | ||
Horizontal Detector Resolution 464pixel | ||
Vertical Field of View 18° | ||
Field of View 24 x 18° | ||
Model Number p T540 | ||
Spatial Resolution IFOV 0.9mrad | ||
Image Storage Micro SD Card | ||
Horizontal Field of View 24° | ||
Accuracy ± 2 °C | ||
Vertical Detector Resolution 348pixel | ||
Application Electrical, Industrial | ||
Emissivity 0.01 → 1 | ||
Visual Camera Yes | ||
Dimensions 140 x 201.3 x 167.3mm | ||
- COO (Country of Origin):
- SE
FLIR Thermal Imaging Camera, -20 to +1500°C Temperature Measurement Range, 30Hz Refresh Rate - FLIR T540 42° + 14°
Features & Benefits
• Bluetooth and Wi-Fi connectivity facilitates easy data transfer
• Compact design enhances portability during on-site assessments
• High-resolution display with clarity of 640x480 pixels
• Voice recording capability for detailed notes during inspections
• Picture-in-picture mode for a combined view of visual and thermal imagery, aiding analysis
Applications
• Industrial applications involving equipment maintenance and monitoring
• Mechanical surveys for scheduling predictive maintenance
• Diagnosing faults to reduce system downtime
What is the maximum temperature that can be accurately measured?
Is it possible to store images taken during inspections?
How does the connectivity feature enhance usability during inspections?
Can this device be used in varying environmental conditions?
How does the voice recording feature assist during use?
Software Options:
Related links
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution With RS Calibration
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR T540 Wireless Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution With RS Calibration
- FLIR E86 24° USB Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR E86 Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR E86 24° Thermal Imaging Camera 464 x 348pixel Detector Resolution

