FLIR T500 T540 USB 2.0, Bluetooth, WiFi Thermal Imaging Camera, 1500 °C 464 x 348 Pixel Detector Resolution

Subtotal (1 unit)*

£13,249.00

(exc. VAT)

£15,898.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13,249.00

*price indicative

RS Stock No.:
202-0657
Mfr. Part No.:
FLIR T540 42°
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Maximum Temperature Measurement

1500°C

Battery Type

Charged in camera or on separate Lithium-ion battery

Product Type

Thermal Imaging Camera

Detector Resolution

464 x 348 Pixel

Display Resolution

640 x 480 pixel

Interface Type

USB 2.0, Bluetooth, WiFi

Horizontal Angle of View

24°

Thermal Sensitivity

40mK

Vertical Angle of View

18°

Focus Type

Automatic

Power Source

Lithium-ion Battery

Refresh Rate

30Hz

Battery Life

4h

Minimum Focus Distance

150mm

Weight

1.3kg

Standards/Approvals

No

Series

T500

Diagonal Display Size

4in

Emissivity

0.01 to 1

IR/Visual Image Combination

Picture-in-Picture

Image Enhancement

Yes

Depth

167.3mm

Battery Level Indicator

Yes

Spatial Resolution IFOV

0.9mrad

Auto Capture on Camera

Yes

Model Number

T540

Radiometric Video on Camera

Yes

Accuracy

±2°C

Image Storage

MicroSD

Hazardous Area Certification

No

Visual Camera

Yes

Voice Recorder

Yes

COO (Country of Origin):
SE

FLIR Thermal Imaging Camera, -20 to +1500°C Temperature Measurement Range, 30Hz Refresh Rate - FLIR T540 42°


This thermal imaging camera is designed for professionals in automation, electronics, and mechanical industries, serving as an effective tool for monitoring and diagnosing equipment performance. Its advanced capabilities enable swift and precise temperature measurements, enhancing efficiency and safety on site.

Features & Benefits


• Temperature measurement range of -20 to +1500°C

• High-resolution thermal imaging at 464x348 pixels

• Automatic focus for accurate readings on varied surfaces

• Radiometric video capabilities for detailed analysis

• Bluetooth connectivity for easy image sharing

• User-friendly LCD display with enhanced brightness

Applications


• Diagnosing electrical failures during inspections

• Monitoring equipment in industrial settings

• Conducting thermal assessments in mechanical systems

• Performing routine maintenance checks in automation sectors

• Facilitating remote inspections of high-risk areas

How can it be connected with the camera to tablet for image sharing?


It can connect via Bluetooth by following the device's wireless setup instructions for seamless image transfer.

What maintenance is required to keep the camera functioning properly?


Regularly inspect the lens for cleanliness and ensure that the device is charged before use.

Can the camera capture videos as well as still images?


Yes, it can record both infrared and visual videos along with still images for comprehensive documentation.

Is the camera compatible with other FLIR accessories?


Yes, it supports various FLIR accessories that enhance its versatility.

What environmental conditions can it withstand during use?


The device operates effectively in temperatures from -15 to 50°C, ensuring functionality in various conditions.

Software Options:


2441681 Thermal Studio Pro Perpetual

2441680 Thermal Studio Pro 1 year

2441684 Thermal Studio Standard Perpetual

2441682 Thermal Studio Standard 1 year

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy