FLIR T540 Thermal Imaging Camera, -20 → +1500 °C, 464 x 348pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 202-0720
- Mfr. Part No.:
- FLIR T540-42
- Brand:
- FLIR
Subtotal (1 unit)*
£12,878.99
(exc. VAT)
£15,454.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12,878.99 |
*price indicative
- RS Stock No.:
- 202-0720
- Mfr. Part No.:
- FLIR T540-42
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | -20 → +1500 °C | |
| Detector Resolution | 464 x 348pixel | |
| Model Number | T540 | |
| Thermal Sensitivity | <30mK | |
| Focus Type | Automatic | |
| Calibrated | RSCAL | |
| Refresh Rate | 30Hz | |
| Minimum Focus Distance | 150mm | |
| Application | Electrical, Industrial | |
| Minimum Focus | 150 mm | |
| Model Number p | T540 | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 → +1500 °C | ||
Detector Resolution 464 x 348pixel | ||
Model Number T540 | ||
Thermal Sensitivity <30mK | ||
Focus Type Automatic | ||
Calibrated RSCAL | ||
Refresh Rate 30Hz | ||
Minimum Focus Distance 150mm | ||
Application Electrical, Industrial | ||
Minimum Focus 150 mm | ||
Model Number p T540 | ||
- COO (Country of Origin):
- SE
FLIR Thermal Imaging Camera, -20 to +1500°C Temperature Measurement Range, 30Hz Refresh Rate - FLIR T540 42°
This thermal imaging camera is designed for professionals in automation, electronics, and mechanical industries, serving as an effective tool for monitoring and diagnosing equipment performance. Its advanced capabilities enable swift and precise temperature measurements, enhancing efficiency and safety on site.
Features & Benefits
• Temperature measurement range of -20 to +1500°C
• High-resolution thermal imaging at 464x348 pixels
• Automatic focus for accurate readings on varied surfaces
• Radiometric video capabilities for detailed analysis
• Bluetooth connectivity for easy image sharing
• User-friendly LCD display with enhanced brightness
• High-resolution thermal imaging at 464x348 pixels
• Automatic focus for accurate readings on varied surfaces
• Radiometric video capabilities for detailed analysis
• Bluetooth connectivity for easy image sharing
• User-friendly LCD display with enhanced brightness
Applications
• Diagnosing electrical failures during inspections
• Monitoring equipment in industrial settings
• Conducting thermal assessments in mechanical systems
• Performing routine maintenance checks in automation sectors
• Facilitating remote inspections of high-risk areas
• Monitoring equipment in industrial settings
• Conducting thermal assessments in mechanical systems
• Performing routine maintenance checks in automation sectors
• Facilitating remote inspections of high-risk areas
How can it be connected with the camera to tablet for image sharing?
It can connect via Bluetooth by following the device's wireless setup instructions for seamless image transfer.
What maintenance is required to keep the camera functioning properly?
Regularly inspect the lens for cleanliness and ensure that the device is charged before use.
Can the camera capture videos as well as still images?
Yes, it can record both infrared and visual videos along with still images for comprehensive documentation.
Is the camera compatible with other FLIR accessories?
Yes, it supports various FLIR accessories that enhance its versatility.
What environmental conditions can it withstand during use?
The device operates effectively in temperatures from -15 to 50°C, ensuring functionality in various conditions.
Software Options:
Related links
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution With RS Calibration
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR T540 Wireless Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution With RS Calibration
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR E86 24° Thermal Imaging Camera 464 x 348pixel Detector Resolution With RS Calibration
- FLIR E86 24° Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR E86 Thermal Imaging Camera 464 x 348pixel Detector Resolution
