FLIR T540 Thermal Imaging Camera, -20 → +1500 °C, 464 x 348pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 202-0742
- Mfr. Part No.:
- FLIR T540-42-14
- Brand:
- FLIR
Subtotal (1 unit)*
£14,393.99
(exc. VAT)
£17,272.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14,393.99 |
*price indicative
- RS Stock No.:
- 202-0742
- Mfr. Part No.:
- FLIR T540-42-14
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | -20 → +1500 °C | |
| Detector Resolution | 464 x 348pixel | |
| Model Number | T540 | |
| Thermal Sensitivity | <30, <50 mK | |
| Focus Type | Automatic | |
| Calibrated | RSCAL | |
| Refresh Rate | 30Hz | |
| Minimum Focus Distance | 0.15, 1.0m | |
| Minimum Focus | 0.15, 1.0 m | |
| Application | Electrical, Industrial | |
| Model Number p | T540 | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 → +1500 °C | ||
Detector Resolution 464 x 348pixel | ||
Model Number T540 | ||
Thermal Sensitivity <30, <50 mK | ||
Focus Type Automatic | ||
Calibrated RSCAL | ||
Refresh Rate 30Hz | ||
Minimum Focus Distance 0.15, 1.0m | ||
Minimum Focus 0.15, 1.0 m | ||
Application Electrical, Industrial | ||
Model Number p T540 | ||
- COO (Country of Origin):
- SE
FLIR Thermal Imaging Camera, -20 to +1500°C Temperature Measurement Range, 30Hz Refresh Rate - FLIR T540 42° + 14°
This thermal imaging camera is designed for professionals in the electrical, industrial, and mechanical sectors. It allows precise temperature measurements from -20°C to +1500°C, enabling effective monitoring and assessment of equipment to prevent unexpected downtime. With user-friendly features and advanced imaging capabilities, it aids in quickly identifying faults.
Features & Benefits
• Automatic focus for swift adjustment, ensuring clear thermal images
• Bluetooth and Wi-Fi connectivity facilitates easy data transfer
• Compact design enhances portability during on-site assessments
• High-resolution display with clarity of 640x480 pixels
• Voice recording capability for detailed notes during inspections
• Picture-in-picture mode for a combined view of visual and thermal imagery, aiding analysis
• Bluetooth and Wi-Fi connectivity facilitates easy data transfer
• Compact design enhances portability during on-site assessments
• High-resolution display with clarity of 640x480 pixels
• Voice recording capability for detailed notes during inspections
• Picture-in-picture mode for a combined view of visual and thermal imagery, aiding analysis
Applications
• Electrical inspections for identifying overheating components
• Industrial applications involving equipment maintenance and monitoring
• Mechanical surveys for scheduling predictive maintenance
• Diagnosing faults to reduce system downtime
• Industrial applications involving equipment maintenance and monitoring
• Mechanical surveys for scheduling predictive maintenance
• Diagnosing faults to reduce system downtime
What is the maximum temperature that can be accurately measured?
It measures temperatures up to +1500°C with an accuracy of ±2°C.
Is it possible to store images taken during inspections?
Yes, images can be stored on a micro SD card for easy access.
How does the connectivity feature enhance usability during inspections?
Bluetooth and Wi-Fi options enable data transfer and image uploading directly from the device, streamlining workflow.
Can this device be used in varying environmental conditions?
Yes, it operates effectively within a temperature range of -15 to 50°C, making it suitable for diverse working environments.
How does the voice recording feature assist during use?
It allows users to add verbal notes to images, providing additional detail for later review.
Software Options:
Related links
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution With RS Calibration
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution With RS Calibration
- FLIR T540 Wireless Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR E86 24° Thermal Imaging Camera 464 x 348pixel Detector Resolution With RS Calibration
- FLIR E86 Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR E86 24° Thermal Imaging Camera 464 x 348pixel Detector Resolution
