FLIR T540 Thermal Imaging Camera, -20 → +1500 °C, 464 x 348pixel Detector Resolution
- RS Stock No.:
- 202-0658
- Mfr. Part No.:
- FLIR T540 24° + 14°
- Brand:
- FLIR
Subtotal (1 unit)*
£14,499.00
(exc. VAT)
£17,398.80
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 22 December 2025
Units | Per unit |
|---|---|
| 1 + | £14,499.00 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 202-0726
Each
£14,393.99
(exc. VAT)
£17,272.79
(inc. VAT)
- RS Stock No.:
- 202-0658
- Mfr. Part No.:
- FLIR T540 24° + 14°
- Brand:
- FLIR
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | -20 → +1500 °C | |
| Detector Resolution | 464 x 348pixel | |
| Display Resolution | 640 x 480pixel | |
| Model Number | T540 | |
| Thermal Sensitivity | <40, <50 mK | |
| Best Temperature Measurement Accuracy | ± 2 °C | |
| Focus Type | Automatic | |
| Refresh Rate | 30Hz | |
| Minimum Focus Distance | 0.15, 1.0m | |
| Display Size | 4in | |
| Vertical Display Resolution | 480pixel | |
| Vertical Field of View | 18° | |
| Minimum Focus | 0.15, 1.0 m | |
| Maximum Temperature Measurement | +1500 °C | |
| IR/Visual Image Combination | Picture-in-Picture | |
| Application | Electrical, Industrial | |
| Horizontal Detector Resolution | 464pixel | |
| Voice Recorder | Yes | |
| Field of View | 24 x 18° | |
| Emissivity | 0.01 → 1 | |
| Spatial Resolution IFOV | 0.9mrad | |
| Accuracy | ± 2 °C | |
| Image Storage | Micro SD Card | |
| Dimensions | 140 x 201.3 x 167.3mm | |
| Vertical Detector Resolution | 348pixel | |
| Radiometric Video on Camera | Yes | |
| Model Number p | T540 | |
| Horizontal Field of View | 24° | |
| Visual Camera | Yes | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 → +1500 °C | ||
Detector Resolution 464 x 348pixel | ||
Display Resolution 640 x 480pixel | ||
Model Number T540 | ||
Thermal Sensitivity <40, <50 mK | ||
Best Temperature Measurement Accuracy ± 2 °C | ||
Focus Type Automatic | ||
Refresh Rate 30Hz | ||
Minimum Focus Distance 0.15, 1.0m | ||
Display Size 4in | ||
Vertical Display Resolution 480pixel | ||
Vertical Field of View 18° | ||
Minimum Focus 0.15, 1.0 m | ||
Maximum Temperature Measurement +1500 °C | ||
IR/Visual Image Combination Picture-in-Picture | ||
Application Electrical, Industrial | ||
Horizontal Detector Resolution 464pixel | ||
Voice Recorder Yes | ||
Field of View 24 x 18° | ||
Emissivity 0.01 → 1 | ||
Spatial Resolution IFOV 0.9mrad | ||
Accuracy ± 2 °C | ||
Image Storage Micro SD Card | ||
Dimensions 140 x 201.3 x 167.3mm | ||
Vertical Detector Resolution 348pixel | ||
Radiometric Video on Camera Yes | ||
Model Number p T540 | ||
Horizontal Field of View 24° | ||
Visual Camera Yes | ||
- COO (Country of Origin):
- SE
FLIR Thermal Imaging Camera, -20 to +1500°C Temperature Measurement Range, 30Hz Refresh Rate - FLIR T540 24° + 14°
Features & Benefits
• Radiometric video capabilities enhance visual assessments
• Picture-in-picture displays provide simultaneous thermal and visual data
• 180° rotating optical block improves accessibility for overhead inspections
• Micro SD card storage simplifies data management
• Intuitive controls and built-in reporting features enhance operational efficiency in the field
Applications
• Mechanical maintenance for predictive diagnostics
• Thermal surveys and audits in industrial environments
• Safety assessments in high-risk settings
• Seamlessly integrates with other measurement devices for enhanced data analysis
What type of data storage option is available?
How long does the battery operate on a single charge?
Is it possible to upload images directly to the cloud?
Can the device be used in different weather conditions?
What features aid in navigation and reporting during inspections?
Software Options:
Related links
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution With RS Calibration
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution With RS Calibration
- FLIR T540 Wireless Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR E86 Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR E86 24° Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR E86 24° Thermal Imaging Camera 464 x 348pixel Detector Resolution With RS Calibration

