FLIR T540 Thermal Imaging Camera, -20 → +1500 °C, 464 x 348pixel Detector Resolution With RS Calibration

Subtotal (1 unit)*

£14,393.99

(exc. VAT)

£17,272.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14,393.99

*price indicative

RS Stock No.:
202-0726
Mfr. Part No.:
FLIR T540-24-14
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Temperature Measurement Range

-20 → +1500 °C

Detector Resolution

464 x 348pixel

Model Number

T540

Thermal Sensitivity

<40, <50 mK

Focus Type

Automatic

Calibrated

RSCAL

Refresh Rate

30Hz

Minimum Focus Distance

0.15, 1.0m

Model Number p

T540

Application

Electrical, Industrial

Minimum Focus

0.15, 1.0 m

COO (Country of Origin):
SE

FLIR Thermal Imaging Camera, -20 to +1500°C Temperature Measurement Range, 30Hz Refresh Rate - FLIR T540 24° + 14°


This thermal imaging camera allows professionals to assess equipment conditions and prevent potential failures across various industrial applications. Its high sensitivity and advanced features facilitate precise temperature measurement, ensuring optimal performance in electrical, mechanical, and industrial settings.

Features & Benefits


• Automatic focus optimises measurement accuracy with minimal effort
• Radiometric video capabilities enhance visual assessments
• Picture-in-picture displays provide simultaneous thermal and visual data
• 180° rotating optical block improves accessibility for overhead inspections
• Micro SD card storage simplifies data management
• Intuitive controls and built-in reporting features enhance operational efficiency in the field

Applications


• Electrical inspections to identify overheating components
• Mechanical maintenance for predictive diagnostics
• Thermal surveys and audits in industrial environments
• Safety assessments in high-risk settings
• Seamlessly integrates with other measurement devices for enhanced data analysis

What type of data storage option is available?


Images can be stored on a removable micro SD card for straightforward data management.

How long does the battery operate on a single charge?


The battery provides approximately four hours of operation under typical use conditions.

Is it possible to upload images directly to the cloud?


Yes, images can be securely uploaded to the cloud for easy sharing and organisation.

Can the device be used in different weather conditions?


It operates effectively within a temperature range of -15 to 50°C.

What features aid in navigation and reporting during inspections?


Intuitive controls and built-in reporting features streamline the inspection process.

Software Options:


2441681 Thermal Studio Pro Perpetual
2441680 Thermal Studio Pro 1 year
2441684 Thermal Studio Standard Perpetual
2441682 Thermal Studio Standard 1 year

Related links