FLIR Thermal Imaging Camera Infrared Lens for Use with FLIR Exx Series and T500 Series Cameras

Subtotal (1 unit)*

£1,699.00

(exc. VAT)

£2,038.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,699.00

*price indicative

RS Stock No.:
202-0663
Mfr. Part No.:
T199589
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Accessory Type

Lens with Case

Product Type

Thermal Imaging Camera Infrared Lens

For Use With

FLIR Exx Series and T500 Series Cameras

Standards/Approvals

No

COO (Country of Origin):
SE

FLIR Thermal Imaging Camera Infrared Lens, Lens with Case, For Use With FLIR Exx Series and T500-Series Cameras - T199589


This thermal imaging camera infrared lens by FLIR is a versatile and high-quality accessory designed to provide accurate and efficient thermal imaging. With features like laser-assisted autofocus, laser distance measurement, and a rotating optical block, this lens ensures precise readings in various conditions. The lens is compatible with FLIR Exx Series and T500-Series Cameras, allowing for seamless integration into existing camera setups.

Features & Benefits


• Up to 161,472 pixel resolution for accurate readings on distant targets

• AutoCal™ optics enable sharing lenses across different cameras

• 180° rotating optical block for comprehensive inspections in challenging conditions

• Laser-assisted autofocus for crisp thermal imagery and spot-on temperature readings

• Streamlined form factor with a vibrant LCD display for ease of use

• Integrated GPS locations and measurement data for precise documentation

Applications


• Ideal for thermographers and IR service consultants in the power generation, electrical distribution, and manufacturing industries

• Suitable for assessing equipment, preventing component failure, and conducting comprehensive inspections

• Can be used to scan large areas from a safe distance and access hard-to-reach equipment

Can it be used with FLIR Exx Series cameras?


Yes, this lens is specifically designed for use with FLIR Exx Series cameras for accurate thermal imaging.

Will it provide precise temperature readings?


The lens features laser-assisted autofocus to ensure spot-on temperature readings every time.

Is it suitable for sharing lenses across different cameras?


Yes, the lens is equipped with AutoCal™ optics, allowing for lens sharing within a fleet of cameras.

Can it rotate for imaging targets overhead or below?


Yes, it has a 180° rotating optical block for imaging targets in challenging conditions.

Is it compatible with the T500-Series Cameras?


Yes, this lens is also compatible with T500-Series Cameras for efficient thermal imaging.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy