51723 Products showing for Switches
- RS Stock No. 161-454
- Mfr. Part No. 3SE5114-1CH02-1AF3
- Brand Siemens
- Actuator Type Lever
- Pole and Throw Configuration 1NO/NC
- Normal State Configuration 1NC/1NO
- IP Rating IP66, IP67
- RS Stock No. 773-6762
- Mfr. Part No. AMM20B5A1CLASL380
- Brand Bourns
- Body Style Block
- Mounting Style Bushing Mount
- Switching Current 12mA
- Maximum DC Voltage 5V
- RS Stock No. 193-4836
- Mfr. Part No. 3SU1106-0AB50-1BA0
- Brand Siemens
- Features Illuminated
- Contact Configuration SPST
- Panel Cut Out Diameter 22mm
- Series SIRIUS ACT 3SU11
- RS Stock No. 842-5044
- Mfr. Part No. 61NT1-2
- Brand Honeywell
- Contact Configuration SPST
- Switch Operation On-Off
- Contact Current Rating 15 A @ 115 V ac, 20 A @ 28 V dc, 6 A @ 230 V ac
- Mounting Type Panel Mount
- RS Stock No. 274-058
- Mfr. Part No. TUC108F001
- Brand SAUTER REGULATION
- Opening Temperature 80°C
- Closing Temperature 160°C
- Thermostat Type Capillary
- Switch Configuration SPDT
- RS Stock No. 734-6735P
- Brand RS PRO
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 4.95mm
- RS Stock No. 472-817
- Mfr. Part No. 1634201-1
- Brand TE Connectivity
- Contact Configuration DPST
- Switch Operation On-Off
- Panel Cut Out Width 30.2mm
- Panel Cut Out Height 22.2mm
- RS Stock No. 123-7510
- Mfr. Part No. 140099
- Brand IDEM
- Accessory Type Flexible Roller Eyebolt
- RS Stock No. 235-4830
- Mfr. Part No. 199348 M22-PV30/FK11/FIY1
- Brand Eaton
- Series RMQ Titan M22
- Contact Configuration 1 NO + 1 NC
- IP Rating IP65, IP66, IP69
- Cutout Diameter 22.5mm
- RS Stock No. 620-5835
- Mfr. Part No. 70011281 M22-DDL-S-X4/X5+M22-A
- Brand Eaton
- Features Illuminated
- Series RMQ Titan M22
- Cutout Diameter 22mm
- Push Button Colour Black
- RS Stock No. 254-1792
- Mfr. Part No. 430481035816
- Brand Wurth Elektronik
- Contact Configuration DPST
- Terminal Type Surface Mount
- Switch Operation Push-Push
- Actuator Length 3.5mm
- RS Stock No. 134-8262
- Mfr. Part No. 800K-22FMW24X10
- Brand Allen Bradley
- Features Illuminated
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 22mm
- RS Stock No. 231-9428
- Mfr. Part No. 1SFA619201R3076 C2SS2-30B-11
- Brand ABB
- Number of Positions 2
- Actuator Type Short Handle
- Contact Configuration 1NO+1NC
- IP Rating IP66
- RS Stock No. 271-4710
- Mfr. Part No. 015624 T0-6-8034/E
- Brand Eaton
- Cam Switch Type Ammeter Cam Switch
- Pole and Throw Configuration 6P
- Maximum Current 20A
- Maximum Voltage 690V (Volts)
- RS Stock No. 168-3793
- Mfr. Part No. HW1M-0202
- Brand Idec
- Number of Axes 1
- Switch Technology Spring Return
- IP Rating IP65
- Handle Type Lever
- RS Stock No. 276-6540
- Mfr. Part No. 216663 M22-DRH-S
- Brand Eaton
- Switch Operation Latching
- Panel Cut Out Diameter 22.5mm
- Push Button Colour Black
- Push Button Style Round
- RS Stock No. 693-2322
- Mfr. Part No. 4P28-2F1E-01-00
- Brand APEM
- Number of Axes 2
- Switch Technology Passive
- IP Rating IP65
- Joystick Travel ±27.5 °
- RS Stock No. 130-751
- Mfr. Part No. XACD22P3111
- Brand Schneider Electric
- Contact Configuration 3 NC
- Switch Operation Snap Action
- IP Rating IP65
- Contact Current Rating 16A
- RS Stock No. 161-3027P
- Mfr. Part No. SDA06H1BD
- Brand C & K
- Contact Configuration SPST
- Number of Positions 6
- Contact Current Rating 25 mA @ 24 V dc
- Mounting Type Through Hole
- RS Stock No. 167-9131
- Mfr. Part No. ZB5FK1513
- Brand Schneider Electric
- Features Illuminated
- Actuator Colour White
- Number of Positions 3
- Cutout Diameter 30mm