TE Connectivity DPST, On-Off DPST Rocker Switch Panel

Subtotal (1 pack of 100 units)*

£272.56

(exc. VAT)

£327.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£272.56£2.726

*price indicative

RS Stock No.:
472-817
Distrelec Article No.:
304-52-550
Mfr. Part No.:
1634201-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

DPST

Product Type

Rocker Switch

Switch Operation

On-Off

Panel Cutout Size

30.2 x 22.2 mm

Switch Contact Current

10A

Illuminated

No

Actuator Colour

Black

Terminal Type

Quick Connect

Mount Type

Panel

Contact AC Voltage

250V ac

Actuator Style

Rocker

Switch Configuration

DPST

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, VDE

COO (Country of Origin):
CN
The TE Connectivity power rocker switch is designed specifically for panel mounting, encapsulating reliability and ease of use in a compact form. This switch features a robust design with a precise panel cutout size, making installation straightforward and secure in various applications. It boasts silver tin oxide contact plating, ensuring optimal conductivity while reducing wear and tear over time. Ideal for on-off functionality, this product excels in providing a responsive user experience, enhanced by its classic rocker actuator style. Complementing this is its vertical orientation, allowing it to integrate seamlessly into your electronic systems. With compliance to industry standards, this switch is poised to deliver performance and safety.

Robust construction enables long-lasting performance

Panel mount design ensures easy installation

Silver tin oxide contact plating enhances electrical efficiency

Top actuator type facilitates intuitive operation

Double pole - single throw configuration meets versatile application needs

Compatible with various terminal types for flexible connectivity

Low halogen content supports environmentally conscious manufacturing

VDE compliance assures conformity to European standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy