51642 Products showing for Switches
- RS Stock No. 143-310
- Mfr. Part No. 3NP1941-1GB41
- Brand Siemens
- Accessory Type Fuse Carrier
- Series 3NP1
- Operating Voltage 110 → 690V
- Number of Poles 1
- RS Stock No. 169-7072
- Mfr. Part No. 45-2C36.2920.000
- Brand EAO
- Series 45
- Cutout Diameter 22mm
- Manufacturer k.i.m. EAO
- Push Button Actuation Twist Release
- RS Stock No. 103-912
- Mfr. Part No. 140044 XNE-GWBR-CANOPEN
- Brand Eaton
- Accessory Type Gateway
- RS Stock No. 204-7870
- Mfr. Part No. MC25LCRRG
- Brand Bulgin
- Features Illuminated
- Switch Operation Latching
- Switch Type Capacitive
- Switch Function NC
- RS Stock No. 165-0705
- Mfr. Part No. 1571986-8
- Brand TE Connectivity
- Contact Configuration SPDT
- Switch Operation On-(On)
- Panel Cut Out Width 10.6mm
- Panel Cut Out Height 17.96mm
- RS Stock No. 268-2494
- Mfr. Part No. 2425754-1
- Brand TE Connectivity
- Contact Configuration SPST
- Terminal Type Solder Lug
- Switch Operation (On)-Off
- Actuator Length 3mm
- RS Stock No. 173-6836
- Mfr. Part No. 3SU1401-2BB30-1AA0
- Brand Siemens
- Block Type Light Block
- Voltage Rating 24V ac/dc
- Series SIRIUS ACT 3SU14
- Illumination Type LED
- RS Stock No. 266-4668
- Mfr. Part No. 182418 P1-32/I2H/MBS/SVB-SW
- Brand Eaton
- Number of Poles 3
- Maximum Current 32A
- Mounting Type Surface Mount
- IP Rating IP65
- RS Stock No. 239-6678
- Mfr. Part No. PB6B2RS3M1CAL00
- Brand TE Connectivity
- Switch Operation (On)-Off
- Contact Configuration SPST - NO
- Mounting Type Panel Mount
- Series PB6
- RS Stock No. 665-230
- Mfr. Part No. 09-RS.1101.0900.M006
- Brand EAO
- Switch Operation Momentary
- Contact Configuration 1 NO
- Mounting Type Panel Mount
- Panel Cut Out Diameter 30mm
- RS Stock No. 272-7530
- Mfr. Part No. NU350818W
- Brand Schneider Electric
- Light Switch Type Push Button Light Switch
- Range Wiser
- Series NU3
- Number of Ways 1
- RS Stock No. 469-174
- Mfr. Part No. RB231X2
- Brand Littelfuse
- Differential Angle 0 → 10°
- Mounting Orientation Horizontal
- Maximum Current 1mA
- RS Stock No. 269-5438
- Brand RS PRO
- Actuator Type Roller
- Pole and Throw Configuration SPDT
- Normal State Configuration 1NC/1NO
- IP Rating IP67
- RS Stock No. 271-4352
- Mfr. Part No. 012005 T3-1-8214/Z
- Brand Eaton
- Cam Switch Type Changeover Cam Switch
- Pole and Throw Configuration 1P
- Maximum Current 32A
- Maximum Voltage 690V (Volts)
- RS Stock No. 524-437
- Mfr. Part No. 1.30.258.001/0700
- Brand RAFI
- Block Type Contact & Light Block
- Series RAFIX
- For Use With RAFIX 22 FS
- RS Stock No. 279-396
- Mfr. Part No. 604514/2280-1-040-070-100-0-26-350-4/402,574
- Brand Jumo
- Minimum Temperature 20°C
- Maximum Temperature 80°C
- Thermostat Type Capillary
- Mounting Type Flange
- RS Stock No. 175-9628
- Brand RS PRO
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- RS Stock No. 255-852
- Mfr. Part No. 218325 M22-XDL-W-D18
- Brand Eaton
- Accessory Type Button Lens
- For Use With M22 Pushbuttons
- Label Text Decrease
- Label Symbol Decrease
- RS Stock No. 279-179
- Mfr. Part No. 603021/01-1-021-15-0-00-20-13-20-100-15-12,7/000
- Brand Jumo
- Minimum Temperature 0°C
- Maximum Temperature 50°C
- Thermostat Type Capillary
- Mounting Type Surface Mount