Jumo Capillary Thermostat, 50°C Max, Automatic Reset, Surface Mount
- RS Stock No.:
- 279-179
- Mfr. Part No.:
- 603021/01-1-021-15-0-00-20-13-20-100-15-12,7/000
- Brand:
- Jumo
Subtotal (1 unit)*
£284.15
(exc. VAT)
£340.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £284.15 |
*price indicative
- RS Stock No.:
- 279-179
- Mfr. Part No.:
- 603021/01-1-021-15-0-00-20-13-20-100-15-12,7/000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | 50°C | |
| Thermostat Type | Capillary | |
| Mounting Type | Surface Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 0°C | ||
Maximum Temperature 50°C | ||
Thermostat Type Capillary | ||
Mounting Type Surface Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 60°C. The thermostat has a switching differential (hysteresis) of approx. 1,5% of the scale range and automatically switches back to the original state after the temperature has fallen below the switch off temperature by this value. The temperature controller can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.
Shock resistant case with high quality plastic cover
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
Protection tube made of nickel plated brass
Tube diameter is 15 mm
Fixed with a thread G 1/2 form A according to DIN 3852/2
Maximum permissible ambient temperature at the switch head is 80 °C with protection class IP54
Desired switch off temperature can be easily set with a set point adjuster on a scale
Temperature controller has a high switching point accuracy of +/-1.5% in the upper third of the scale
No additional auxiliary energy is needed for temperature measurement
Electrical connection is made directly to the installed microswitch via screw terminals
Maximum permissible switching capacity is AC 230 V / 6 A
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
Protection tube made of nickel plated brass
Tube diameter is 15 mm
Fixed with a thread G 1/2 form A according to DIN 3852/2
Maximum permissible ambient temperature at the switch head is 80 °C with protection class IP54
Desired switch off temperature can be easily set with a set point adjuster on a scale
Temperature controller has a high switching point accuracy of +/-1.5% in the upper third of the scale
No additional auxiliary energy is needed for temperature measurement
Electrical connection is made directly to the installed microswitch via screw terminals
Maximum permissible switching capacity is AC 230 V / 6 A
Related links
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
