Jumo Capillary Thermostat, 500 °C Max, Automatic Reset, 10 A, Surface Mount

Subtotal (1 unit)*

£379.93

(exc. VAT)

£455.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£379.93

*price indicative

RS Stock No.:
278-820
Mfr. Part No.:
603021/01-1-046-50-0-00-30-13-20-200-8-6 000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Thermostat

Minimum Operating Temperature

20°C

Maximum Operating Temperature

500°C

Thermostat Type

Capillary

Contact AC Voltage

230V ac

Terminal Type

Twin-Purpose Terminal

Contact DC Voltage

96V dc

Contact Current

10A

Standards/Approvals

DIN EN 14597, RoHS, DGRL, EAC, DIN 3852/2

Series

603021

Hazardous Area Certification

No

Mount Type

Surface Mount

Reset Type

Automatic

COO (Country of Origin):
DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 575°C. The protection tube made of high quality stainless steel (material no. 1.4571) has a diameter of 8 mm and is fixed with a thread G 1/2 form A according to DIN 3852/2. The temperature controller can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.

Shock resistant case with high quality plastic cover

Aluminium die cast lower part

Approved according to DIN EN 14597 and an EAC approval

Max permissible ambient temperature at switch head 80°C with protection class IP54

Set point adjuster for easy switch off temperature setting on a scale

High switching point accuracy of +/-1.5% in the upper third of scale

No auxiliary energy required for temperature measurement

Electrical connection via screw terminals to installed microswitch

Direct switching capacity of AC 230 V / 10 A

Switching differential (hysteresis) approx. 4 to 8% of scale range

Automatically switches back after temperature falls below switch off temperature by set differential

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy