Jumo Capillary Thermostat, 40 °C Max, Automatic Reset, 10 A, Surface Mount
- RS Stock No.:
- 278-848
- Mfr. Part No.:
- 603021/01-1-016-30-0-00-20-13-46-200-8-6 000
- Brand:
- Jumo
Subtotal (1 unit)*
£236.49
(exc. VAT)
£283.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £236.49 |
*price indicative
- RS Stock No.:
- 278-848
- Mfr. Part No.:
- 603021/01-1-016-30-0-00-20-13-46-200-8-6 000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Thermostat | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Thermostat Type | Capillary | |
| Contact AC Voltage | 230V ac | |
| Contact Current | 10A | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | DGRL, EAC, RoHS, DIN EN 14597 | |
| Series | 603021 | |
| Mount Type | Surface Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Thermostat | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Thermostat Type Capillary | ||
Contact AC Voltage 230V ac | ||
Contact Current 10A | ||
Hazardous Area Certification NO | ||
Standards/Approvals DGRL, EAC, RoHS, DIN EN 14597 | ||
Series 603021 | ||
Mount Type Surface Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 50°C. The thermostat has a switching differential (hysteresis) of approx. 3 to 4 % of the scale range and automatically switches back to the original state after the temperature has fallen below the switch off temperature by this value. The temperature controller can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.
Shock resistant case with high quality plastic cover
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
Protection tube made of nickel plated brass and 8 mm diameter
Fixed with G 1/2 form A thread according to DIN 3852/2
Max. ambient temperature at switch head is 80 °C (IP54 protection)
Set point adjuster for easy switch off temperature setting
High switching point accuracy of +/-1.5% in the upper third of the scale
No additional auxiliary energy needed for temperature measurement
Electrical connection via screw terminals with direct switching capacity of AC 230 V / 10 A
Related links
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Automatic Reset Surface Mount
