Jumo Capillary Thermostat, 100 °C Max Concurrently Switching Neutral, Automatic Reset, 10 A, Surface Mount

Subtotal (1 unit)*

£249.50

(exc. VAT)

£299.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£249.50

*price indicative

RS Stock No.:
279-038
Mfr. Part No.:
603021/01-1-025-30-0-00-20-13-46-200-8-6/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Minimum Operating Temperature

0°C

Product Type

Thermostat

Maximum Operating Temperature

100°C

Thermostat Type

Capillary

Contact AC Voltage

230V ac

Terminal Type

Twin-Purpose Terminal

Contact Current

10A

Contact DC Voltage

60V dc

Standards/Approvals

DGRL, RoHS, EAC, DIN EN 14597

Hazardous Area Certification

No

Series

603021

Mount Type

Surface Mount

Reset Type

Automatic

Switch Function

Concurrently Switching Neutral

COO (Country of Origin):
DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 125°C. The thermostat has a switching differential (hysteresis) of approx. 3 to 4% of the scale range and automatically switches back to the original state after the temperature has fallen below the switch off temperature by this value. The temperature controller can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.

Shock resistant case with high quality plastic cover

Aluminium die cast lower part

Approved according to DIN EN 14597 and an EAC approval

Protection tube made of nickel plated brass with 8 mm diameter and G 1/2 thread

Maximum permissible ambient temperature at switch head is 80°C (IP54 protection class)

Set point adjuster allows easy switch off temperature setting

High switching point accuracy of +/-1.5% in upper third of scale

No additional auxiliary energy required for temperature measurement

Direct electrical connection to installed microswitch via screw terminals

Switches a maximum permissible capacity of AC 230V/10A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy