Jumo Capillary Thermostat, 500°C Max, NC, Automatic Reset, Surface Mount

Subtotal (1 unit)*

£486.18

(exc. VAT)

£583.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£486.18

*price indicative

RS Stock No.:
279-144
Mfr. Part No.:
603026/0202-1-046-50-0-00-30-13-20-200-15-6 000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Minimum Temperature

20°C

Maximum Temperature

500°C

Thermostat Type

Capillary

Switch Configuration

NC

Reset Type

Automatic

Mounting Type

Surface Mount

COO (Country of Origin):
DE
The Jumo Mechanical Surface Mounting Double Thermostat is very robust and can also be used in rough conditions. The measuring systems used operate according to the fluid expansion principle and can be used up to a maximum permissible probe temperature of 575°C without any problems and the protection tube made of high quality stainless steel (material no. 1.4571) has a diameter of 15 mm. It is fastened by a thread G 1/2 Form A according to DIN 3852/2. The maximum permissible ambient temperature at the case (protection class IP54) is 80 °C. The thermostat can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and mechanical engineering as well as in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.

Approved according to DIN EN 14597 and an EAC approval
Device consists of two temperature monitors
Desired switch off temperature can be set independently on a scale with a screwdriver after removing the case cover
Temperature monitors have high switching point accuracy of +0/-1.5% in the upper third of the scale
Switching differential (hysteresis) is approx. 4 to 8% of the scale range
Monitors switch off after reaching the switch off point
Automatically return to the original state after falling below the switch off temperature by the switching differential
No additional auxiliary power required for temperature measurement
Electrical connection via screw terminals connected to micro switches
Micro switches can switch a maximum permissible capacity of AC 230 V / 10 A

Related links