Jumo Capillary Thermostat, 150 °C Max, Automatic Reset, NC, 10 A, Surface Mount
- RS Stock No.:
- 279-052
- Mfr. Part No.:
- 603026/0202-1-043-30-0-00-20-13-46-200-15-6/000
- Brand:
- Jumo
Subtotal (1 unit)*
£346.01
(exc. VAT)
£415.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £346.01 |
*price indicative
- RS Stock No.:
- 279-052
- Mfr. Part No.:
- 603026/0202-1-043-30-0-00-20-13-46-200-15-6/000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Thermostat | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 150°C | |
| Thermostat Type | Capillary | |
| Contact Configuration | NC | |
| Contact AC Voltage | 230V ac | |
| Contact Current | 10A | |
| Standards/Approvals | EAC, RoHS, DIN 3852/2, DIN EN 14597, DGRL | |
| Series | 603026 | |
| Hazardous Area Certification | No | |
| Mount Type | Surface Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Thermostat | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 150°C | ||
Thermostat Type Capillary | ||
Contact Configuration NC | ||
Contact AC Voltage 230V ac | ||
Contact Current 10A | ||
Standards/Approvals EAC, RoHS, DIN 3852/2, DIN EN 14597, DGRL | ||
Series 603026 | ||
Hazardous Area Certification No | ||
Mount Type Surface Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo Mechanical Surface Mounting Double Thermostat is very robust and can also be used in rough conditions. The device comprises two temperature monitors the device consists of two temperature monitors, where the desired switch off temperature can be set independently of each other on a scale with the help of a screwdriver after removing the case cover. It is fastened by a thread G 1/2 Form A according to DIN 3852/2. The maximum permissible ambient temperature at the case (protection class IP54) is 80 °C. The thermostat can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and mechanical engineering as well as in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.
Approved according to DIN EN 14597 and an EAC approval
High switching point accuracy of +0/-1.5% in the upper third of the scale
Hysteresis of approx. 3 to 4%
Automatically resets after the switch off temperature is exceeded and returns to original state
No additional auxiliary power required
Electrical connection via screw terminals with max AC 230 V / 10 A
Operates up to 175°C using fluid expansion principle
Protection tube made of nickel plated brass with a diameter of 15 mm
Related links
- Jumo Capillary Thermostat Automatic Reset 10 A, Surface Mount
- Jumo Capillary Thermostat Automatic Reset 10 A, Surface Mount
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Temperature Monitor Safety
- Jumo Double Thermostat Thermostat Temperature Controller
- Jumo Capillary Thermostat Automatic Reset 10 A, Surface Mount
- Jumo Capillary Thermostat Automatic Reset 10 A, Surface Mount
