Jumo Capillary Thermostat, 300 °C Max Concurrently Switching Neutral, Automatic Reset, 10 A, Surface Mount
- RS Stock No.:
- 279-040
- Mfr. Part No.:
- 603021/01-1-064-30-0-00-30-13-20-150-8-6/000
- Brand:
- Jumo
Subtotal (1 unit)*
£339.25
(exc. VAT)
£407.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £339.25 |
*price indicative
- RS Stock No.:
- 279-040
- Mfr. Part No.:
- 603021/01-1-064-30-0-00-30-13-20-150-8-6/000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Thermostat | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 300°C | |
| Thermostat Type | Capillary | |
| Contact AC Voltage | 230V ac | |
| Terminal Type | Twin-Purpose Terminal | |
| Contact DC Voltage | 60V dc | |
| Contact Current | 10A | |
| Series | 603021 | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | DIN EN 14597, DIN 3852/2, DGRL, RoHS, EAC | |
| Reset Type | Automatic | |
| Mount Type | Surface Mount | |
| Switch Function | Concurrently Switching Neutral | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Thermostat | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 300°C | ||
Thermostat Type Capillary | ||
Contact AC Voltage 230V ac | ||
Terminal Type Twin-Purpose Terminal | ||
Contact DC Voltage 60V dc | ||
Contact Current 10A | ||
Series 603021 | ||
Hazardous Area Certification NO | ||
Standards/Approvals DIN EN 14597, DIN 3852/2, DGRL, RoHS, EAC | ||
Reset Type Automatic | ||
Mount Type Surface Mount | ||
Switch Function Concurrently Switching Neutral | ||
- COO (Country of Origin):
- DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 345°C. The protection tube made of high quality stainless steel (material no. 1.4571) has a diameter of 8 mm and is fixed with a thread G 1/2 form A according to DIN 3852/2. The temperature controller can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers
Shock resistant case with high quality plastic cover
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
Max permissible ambient temperature at switch head 80°C with protection class IP54
Set point adjuster for easy switch off temperature setting on a scale
High switching point accuracy of +/-1.5% in the upper third of scale
No auxiliary energy required for temperature measurement
Electrical connection via screw terminals to installed microswitch
Direct switching capacity of AC 230 V / 10 A
Switching differential (hysteresis) approx. 3 to 4% of scale range
Automatically switches back when temperature falls below switch off temperature by set differential
Related links
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat 300 °C Max 10 A, Surface Mount
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Automatic Reset Panel Mount
- Jumo Capillary Thermostat Automatic Reset 10 A, Surface Mount
