51783 Products showing for Switches
- RS Stock No. 276-6619
- Mfr. Part No. 266141 LSM-11S/RR
- Brand Eaton
- Actuator Type Rod
- Normal State Configuration 1NO/1NC
- IP Rating IP66, IP67
- Maximum Current 4A
- RS Stock No. 316-995
- Mfr. Part No. F4TN0904
- Brand TE Connectivity
- Contact Configuration 4PDT
- Switch Operation On-On
- Contact Current Rating 4 A @ 30 V dc
- Mounting Type Panel Mount
- RS Stock No. 910-8071
- Mfr. Part No. 641H
- Brand APEM
- Contact Configuration DPST
- Switch Operation On-Off
- Contact Current Rating 15 A
- Mounting Type Panel Mount
- RS Stock No. 399-4087
- Mfr. Part No. 216394 M22S-STDD-X
- Brand Eaton
- Accessory Type Legend Plate
- For Use With RMQ Titan Series
- RS Stock No. 271-5413
- Mfr. Part No. 207422 T5B-3-8901/V/SVB
- Brand Eaton
- Cam Switch Type Rotary Cam Switch
- Pole and Throw Configuration 3P
- Series Eaton Moeller Series T5B
- Normal State Configuration 1NC/1NO
- RS Stock No. 247-9102
- Mfr. Part No. 82-6552.2124
- Brand EAO
- Features Illuminated
- Switch Operation Latching
- Contact Configuration SPDT
- Mounting Type Panel Mount
- RS Stock No. 244-3312
- Mfr. Part No. CAS-120TA1
- Brand Nidec Components
- Contact Configuration SPDT
- Mounting Type Surface Mount
- Switch Operation SP
- Contact Current Rating 100 mA
- RS Stock No. 237-3064
- Mfr. Part No. 1SFA616162R1014 KPR3-101L
- Brand ABB
- Series KPR3
- Cutout Diameter 22.5mm
- Push Button Colour Blue
- Push Button Shape Round
- RS Stock No. 757-9051
- Mfr. Part No. A4EG-BM2B041
- Brand Omron
- Series A4EG
- Safety Category 4
- Contact Configuration 2NO
- Number of Positions 3
- RS Stock No. 136-254
- Brand RS PRO
- Actuator Type Roller Plunger
- Normal State Configuration 1NO/1NC
- IP Rating IP67
- Maximum Current 4A
- RS Stock No. 123-7533
- Mfr. Part No. 210061
- Brand IDEM
- Accessory Type Gate Bolt
- RS Stock No. 708-3232P
- Mfr. Part No. DRR60010
- Brand KNITTER-SWITCH
- Number of Positions 10
- Contact Current Rating 25 mA@ 24 V dc
- Mounting Type Through Hole
- Contact Material Gold Plated Phosphor Bronze
- RS Stock No. 271-4949
- Mfr. Part No. 020659 T3-5-15178/EZ
- Brand Eaton
- Cam Switch Type Ammeter Cam Switch
- Pole and Throw Configuration 5P
- Maximum Current 32A
- Maximum Voltage 690V (Volts)
- RS Stock No. 155-306
- Mfr. Part No. 3SU1158-3AB42-1MA0
- Brand Siemens
- Features Illuminated
- Switch Operation Momentary
- Mounting Type Front
- Panel Cut Out Diameter 29.45mm
- RS Stock No. 224-2494
- Mfr. Part No. 44395012
- Brand Socomec
- For Use With Transfer Switching Equipment
- Handle Colour Black
- Series SIRCO
- RS Stock No. 275-949
- Mfr. Part No. 3SE6724-2CA
- Brand Siemens
- Accessory Type Magnet
- For Use With Magnet Switch
- RS Stock No. 205-6093
- Mfr. Part No. ZM160C10A01
- Brand Honeywell
- Actuator Type Pin Plunger
- Terminal Type Solder
- Contact Current Rating 6 A
- Contact Configuration SP-CO
- RS Stock No. 785-6440
- Mfr. Part No. 434331045822
- Brand Wurth Elektronik
- Contact Configuration SPST
- Terminal Type Solder
- Switch Operation Momentary
- Actuator Length 2.6mm
- RS Stock No. 155-8823
- Mfr. Part No. BD04
- Brand C & K
- Contact Configuration SPST
- Number of Positions 4
- Contact Current Rating 100 mA @ 5 V dc, 25 mA @ 25 V dc
- Mounting Type Through Hole
- RS Stock No. 206-5895
- Mfr. Part No. 103015142
- Brand Schmersal
- Accessory Type Roller Lever
- For Use With N300
- Series PS316-Z12-N300