51783 Products showing for Switches
- RS Stock No. 244-3536P
- Mfr. Part No. CL-SB-22A-02T
- Brand Nidec Components
- Contact Configuration DPDT
- Mounting Type Surface Mount
- Switch Operation DP
- Contact Current Rating 200 mA
- RS Stock No. 271-4835
- Mfr. Part No. 017503 T0-2-8177/EZ
- Brand Eaton
- Cam Switch Type Changeover Cam Switch
- Pole and Throw Configuration 2P
- Maximum Current 20A
- Maximum Voltage 690V (Volts)
- RS Stock No. 918-6667
- Mfr. Part No. 542011
- Brand Pilz
- Features Actuator Included
- Supply Voltage 24V dc
- Housing Material Plastic
- Connection Type M12
- RS Stock No. 815-1733
- Mfr. Part No. XACB9112
- Brand Schneider Electric
- IP Rating IP65
- Minimum Operating Temperature -25°C
- Maximum Operating Temperature +70°C
- Push Button Colour Black
- RS Stock No. 155-8927
- Mfr. Part No. DA102J12S202DQF
- Brand C & K
- Contact Configuration SPST
- Switch Operation On-Off
- Panel Cut Out Width 19.8mm
- Panel Cut Out Height 13mm
- RS Stock No. 341-197
- Mfr. Part No. C080S3NAFM
- Brand Schneider Electric
- Number of Poles 3
- Maximum Current 800A
- Enclosed/Not Enclosed Enclosed
- Series ComPacT NS/NA
- RS Stock No. 282-7057
- Mfr. Part No. 185183 C22-PVT45P-K02-P10
- Brand Eaton
- Cutout Diameter 45mm
- Contact Configuration 2NC
- Push Button Actuation Turn to Release
- Series 185183
- RS Stock No. 789-7230
- Mfr. Part No. 4500-002
- Brand Storm
- Accessory Type Encoder
- For Use With Storm K Range 700 and 720 Keypads
- RS Stock No. 617-5100
- Mfr. Part No. AZM 161SK-12/12RKA-110/230
- Brand Schmersal
- Power to Lock / Unlock Power to Lock
- Supply Voltage 110V ac, 230V ac
- Series AZM 161
- Safety Contacts 4NC
- RS Stock No. 285-9566
- Mfr. Part No. i10-PA213
- Brand SICK
- Normal State Configuration 2NC/1NO
- Maximum AC Voltage 240V ac
- Maximum DC Voltage 24V dc
- Housing Material Glass Fibre Reinforced Thermoplastic
- RS Stock No. 136-8057
- Mfr. Part No. 2420X0800
- Brand Bodo Ehmann
- Maximum Supported Wattage 55W
- Voltage Rating 230V
- Series T24.08
- RS Stock No. 271-5426
- Mfr. Part No. 207436 CI-K1-T0-4
- Brand Eaton
- Number of Cutouts 1
- Enclosure Colour Black, White
- Enclosure Material Plastic
- RS Stock No. 271-4657
- Mfr. Part No. 015166 TM-2-8211/EZ
- Brand Eaton
- Cam Switch Type Changeover Cam Switch
- Pole and Throw Configuration 2P
- Maximum Current 10A
- Maximum Voltage 500V (Volts)
- RS Stock No. 271-4738
- Mfr. Part No. 015778 T0-6-8481/E
- Brand Eaton
- Cam Switch Type Multi Step Cam Switch
- Pole and Throw Configuration 4P
- Maximum Current 20A
- Maximum Voltage 690V (Volts)
- RS Stock No. 860-9557
- Brand RS PRO
- Features Accepts Padlocks
- Number of Poles 2P
- Maximum Current 32A
- IP Rating IP65
- RS Stock No. 276-9447
- Mfr. Part No. XAWF178EX
- Brand Schneider Electric
- Series Harmony XAW
- Push Button Colour Red
- Push Button Material Metal
- Contact Configuration 1NC + 1NC
- RS Stock No. 418-5947
- Mfr. Part No. XCRE18
- Brand Telemecanique Sensors
- Actuator Type Rod
- Pole and Throw Configuration 4P
- Normal State Configuration 2NO/2NC
- IP Rating IP54
- RS Stock No. 268-8443
- Mfr. Part No. SHL-Q2155-01
- Brand Omron
- Actuator Type Roller Plunger
- Pole and Throw Configuration SPDT
- Normal State Configuration 4NO/2NC
- IP Rating IP67
- RS Stock No. 232-0052
- Mfr. Part No. 1SAM201920R1011 MSHD-LTB IP64
- Brand ABB
- For Use With MO132, MO450, MO495, MO496, MS132, MS450, MS451, MS495, MS496, MS497
- Handle Colour Black
- Length 57.9mm
- Series 1SAM
- RS Stock No. 746-9096
- Mfr. Part No. ZB4BV8
- Brand Schneider Electric
- Features Body/Fixing Collar Included
- Block Type Light Block
- Series Harmony XB4
- Better World Product Yes