51779 Products showing for Switches
- RS Stock No. 746-4634
- Mfr. Part No. 9001K93R
- Brand Schneider Electric
- Series Harmony 9001K
- Push Button Colour Red
- Push Button Style Round
- Push Button Diameter 57mm
- RS Stock No. 203-2308
- Mfr. Part No. 5TG6215
- Brand Siemens
- Light Switch Type Rocker Switch
- Series 5TG
- Number of Ways 1
- IP Rating IP20
- RS Stock No. 163-9231
- Mfr. Part No. AV1921000Q04
- Brand TE Connectivity
- Switch Operation Latching
- Contact Configuration DPDT
- Mounting Type Panel Mount
- Panel Cut Out Diameter 19.2mm
- RS Stock No. 334-965
- Mfr. Part No. P60A703
- Brand Hartmann
- Number of Positions 16
- Contact Current Rating 150 mA@ 24 V dc
- Mounting Type Through Hole
- Contact Material Gold over Nickel Plated Stainless Steel
- RS Stock No. 212-044
- Mfr. Part No. XB7NA15341
- Brand Schneider Electric
- Switch Operation Spring Return
- Contact Configuration SPDT
- Mounting Type Panel Mount
- Panel Cut Out Diameter 22.5mm
- RS Stock No. 769-6740
- Mfr. Part No. 3SE5250-0BC05
- Brand Siemens
- Actuator Type Plunger
- Normal State Configuration NO/NC
- Housing Material Plastic
- Connection Type Screw
- RS Stock No. 861-0327
- Mfr. Part No. MP0012/RD
- Brand Bulgin
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 19.2mm
- RS Stock No. 539-286
- Mfr. Part No. 83870101
- Brand Crouzet
- Actuator Type Plunger
- Normal State Configuration NO/NC
- IP Rating IP66, IP67
- Maximum Current 6A
- RS Stock No. 180-205
- Mfr. Part No. 2489541-2
- Brand TE Connectivity
- Pilot Light Type Pilot Light Complete Unit
- Voltage Rating 12V ac/dc
- Pilot Light Colour Green
- Cutout Diameter 19.6mm
- RS Stock No. 691-1612
- Mfr. Part No. IRR3F422LOB
- Brand APEM
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- RS Stock No. 276-2347
- Mfr. Part No. TA10D2S1003TPE
- Brand Schneider Electric
- Number of Poles 2
- Maximum Current 100A
- Mounting Type Fixed
- IP Rating IP20, IP40
- RS Stock No. 221-1957
- Mfr. Part No. ZB4BP483
- Brand Schneider Electric
- Series Harmony XB4
- Cutout Diameter 22mm
- Push Button Colour Red
- Push Button Shape Round
- RS Stock No. 224-2312
- Mfr. Part No. 14172111
- Brand Socomec
- For Use With FUSERBLOC
- Handle Colour Black
- Series 1417
- IP Rating IP65
- RS Stock No. 682-2415
- Mfr. Part No. D3V-162-1C4
- Brand Omron
- Actuator Type Hinge Lever
- Terminal Type Tab
- Contact Current Rating 16 A @ 250 V ac
- Contact Configuration SPDT
- RS Stock No. 165-1458
- Mfr. Part No. 5639AB-2
- Brand APEM
- Contact Configuration SPDT
- Switch Operation On-Off-On
- Contact Current Rating 3 A @ 250 V ac, 4 A @ 30 V dc, 6 A @ 125 V ac
- Mounting Type Panel Mount
- RS Stock No. 223-8090
- Mfr. Part No. 08-1-1-14
- Brand TE Connectivity
- Contact Configuration SPDT
- Switch Operation On-(On)
- Contact Current Rating 15 A
- Mounting Type Through Hole
- RS Stock No. 210-0802
- Mfr. Part No. 704.915.5
- Brand EAO
- Block Type Contact Block
- Contact Configuration 1NO + 1NC
- For Use With Series 04
- RS Stock No. 193-3859
- Mfr. Part No. 3SU1851-0NC00-2AC2
- Brand Siemens
- Mounting Type Surface Mount
- Cutout Diameter 22mm
- Better World Product Yes
- Contact Configuration SPDT
- RS Stock No. 146-6211
- Mfr. Part No. STR1-SAFM03P5
- Brand SICK
- Features Actuator Included
- Supply Voltage 24V dc
- Safety Contacts 2NO
- Housing Material Vistal
- RS Stock No. 238-3926
- Brand RS PRO
- Actuator Colour Black
- Number of Positions 2
- Cutout Diameter 22.5mm
- Actuator Type Long Handle