51764 Products showing for Switches
- RS Stock No. 334-628
- Mfr. Part No. BZE7-2RN-C
- Brand Honeywell
- Actuator Type Plunger
- Pole and Throw Configuration SPDT
- Normal State Configuration 1NC/1NO
- IP Rating IP65
- RS Stock No. 339-308
- Mfr. Part No. 2455R--00820195
- Brand Honeywell
- Minimum Temperature 0°C
- Maximum Temperature +150°C
- Opening Temperature +70°C
- Closing Temperature +55°C
- RS Stock No. 893-8584
- Mfr. Part No. 111764 M22-ES-MS2
- Brand Eaton
- Accessory Type Replacement key
- For Use With 22.5 mm Modular Pushbuttons
- RS Stock No. 397-2223
- Mfr. Part No. XCSTE7311
- Brand Telemecanique Sensors
- Power to Lock / Unlock Power to Unlock
- Supply Voltage 24V ac/dc
- Series XCS-TE
- Range Preventa
- RS Stock No. 833-6726
- Mfr. Part No. HW9Z-KL1
- Brand Idec
- Accessory Type Padlock Cover
- For Use With HW Series
- RS Stock No. 847-5373
- Mfr. Part No. 229092 M22-WRS-A1
- Brand Eaton
- Cutout Diameter 22mm
- Number of Positions 2
- Key Type Flat
- Key Withdrawal Position O
- RS Stock No. 205-2379
- Brand RS PRO
- Series RCAS
- Cutout Diameter 22mm
- Number of Positions 3
- Switch Actuation Latching
- RS Stock No. 847-5005
- Mfr. Part No. 107899 M22-CK02
- Brand Eaton
- Features Body/Fixing Collar Included
- Block Type Contact Block
- Voltage Rating 220 V dc, 230V ac
- Series RMQ Titan M22
- RS Stock No. 195-1667
- Mfr. Part No. XCKJ167
- Brand Telemecanique Sensors
- Actuator Type Roller Plunger
- Pole and Throw Configuration DPST
- Normal State Configuration 1NC/1NO
- IP Rating IP66
- RS Stock No. 787-1152
- Mfr. Part No. K4881WHI
- Brand MK Electric
- Insert Module Type Rocker Switch Grid Module
- Colour White
- Current Rating 10A
- Number of Ways 1
- RS Stock No. 320-528
- Mfr. Part No. DC1C-C3RC
- Brand ZF
- Actuator Type Roller Lever
- Terminal Type Through Hole
- Contact Current Rating 6 A @ 250 V ac
- Contact Configuration SPDT
- RS Stock No. 874-2232
- Mfr. Part No. 3SU1401-1BB20-1AA0
- Brand Siemens
- Features LED Included
- Block Type Light Block
- Voltage Rating 24V ac/dc
- Illumination Colour Red
- RS Stock No. 686-7367
- Mfr. Part No. OHY65J6 1SCA022380R9820
- Brand ABB
- For Use With NFC Series
- Handle Colour Red/Yellow
- Length 66mm
- Number of Locks 1
- RS Stock No. 513-5707
- Mfr. Part No. 3841 3010
- Brand Socomec
- Number of Poles 3
- Maximum Current 100A
- Fuse Current Rating 10A
- Electrical Phase 3
- RS Stock No. 360-8584
- Mfr. Part No. ZCKM1
- Brand Telemecanique Sensors
- Pole and Throw Configuration DP
- Normal State Configuration NO/NC
- IP Rating IP66
- Maximum Current 10A
- RS Stock No. 513-5763
- Mfr. Part No. 1421 2111
- Brand Socomec
- For Use With Fuserbloc Series
- Handle Colour Black
- IP Rating IP55
- RS Stock No. 308-1844
- Mfr. Part No. GLCB01A4J
- Brand Honeywell
- Actuator Type Rod
- Pole and Throw Configuration SPDT 1NO/1NC
- Normal State Configuration NO/NC
- IP Rating IP66
- RS Stock No. 361-5065
- Mfr. Part No. S1267
- Brand Assemtech
- Differential Angle 15°
- Mounting Orientation Horizontal
- Maximum Current 250mA
- Maximum AC Voltage 60V
- RS Stock No. 206-5776
- Mfr. Part No. 101006535
- Brand Schmersal
- Block Type Contact Block
- Voltage Rating 230V ac
- Series EF10.1
- Contact Configuration 1NC
- RS Stock No. 259-1141
- Brand RS PRO
- Features Illuminated
- Switch Operation Momentary (NO)
- LED Colour Red/Green
- Terminal Type Flexible Wire