51735 Products showing for Switches
- RS Stock No. 188-480
- Mfr. Part No. 09454531202
- Brand HARTING
- Number of Positions 1
- Selector Switch Type Selector Switch Complete Unit
- Actuator Type Momentary
- IP Rating IP65
- RS Stock No. 271-3986
- Mfr. Part No. 003837 T3-10-8485/E
- Brand Eaton
- Cam Switch Type On-Off Cam Switch
- Pole and Throw Configuration 5P
- Series T3
- Electrical Phase 3
- RS Stock No. 285-8871
- Mfr. Part No. MLP1-SMMF0AC
- Brand SICK
- Lock Style Power
- Maximum DC Voltage 24V dc
- Connection Type Cable
- Housing Material Valox
- RS Stock No. 319-972
- Mfr. Part No. H8650VBAAL
- Brand Arcolectric (Bulgin) Ltd
- Contact Configuration DPST
- Switch Operation On-Off
- Panel Cut Out Width 22mm
- Panel Cut Out Height 19.4mm
- RS Stock No. 216-3391
- Mfr. Part No. 5TG7145
- Brand Siemens
- Panel Cut Out Width 68mm
- Panel Cut Out Height 68mm
- Actuator Colour White
- IP Rating IP20
- RS Stock No. 244-3247
- Mfr. Part No. 8C2021-Z
- Brand Nidec Components
- Contact Configuration DPDT
- Switch Operation On-Off-On
- Contact Current Rating 6 A
- Mounting Type PCB
- RS Stock No. 248-4963
- Mfr. Part No. 19N502L18
- Brand ITW Switches
- RS Stock No. 224-2471
- Mfr. Part No. 42154016
- Brand Socomec
- Number of Poles 4P
- Maximum Current 125A
- IP Rating IP55
- Model Number 42154016
- RS Stock No. 154-6146
- Mfr. Part No. PVA2 OA H1 1.7N SNA V2
- Brand C & K
- Switch Operation Momentary
- Contact Configuration DPDT
- Mounting Type Through Hole
- Push Button Colour White
- RS Stock No. 240-710
- Mfr. Part No. 185965 C30C-FD-X-K20-P65
- Brand Eaton
- Switch Operation Momentary, Spring Return
- Contact Configuration 2 NO
- Mounting Type Cable Mount
- Panel Cut Out Diameter 30.5mm
- RS Stock No. 507-586
- Mfr. Part No. KRR12N04XX03
- Brand APEM
- Accessory Type Actuator
- For Use With KR Series
- RS Stock No. 276-6524
- Mfr. Part No. 178568 M22-WJS4
- Brand Eaton
- Number of Axes 4
- Switch Technology Momentary
- IP Rating IP66
- Handle Type Stick
- RS Stock No. 314-946
- Mfr. Part No. LS2A4L
- Brand Honeywell
- Pole and Throw Configuration DPDT
- Normal State Configuration 2NO/2NC
- Maximum Current 10A
- Housing Material Stainless Steel
- RS Stock No. 276-2794
- Mfr. Part No. ZB5AA18C0
- Brand Schneider Electric
- Features Illuminated
- Series Harmony XB5
- Cutout Diameter 22mm
- Push Button Colour Red
- RS Stock No. 287-3698
- Mfr. Part No. IRR1S462
- Brand APEM
- Switch Operation Latching
- Mounting Type Panel Mount
- Series IR
- IP Rating IP67
- RS Stock No. 495-2157
- Mfr. Part No. NAVIKITTH3040
- Brand MEC
- Contact Configuration SPST
- Switch Operation Momentary
- Actuator Colour Blue
- Contact Current Rating 50 mA @ 24 V dc
- RS Stock No. 320-180A
- Mfr. Part No. CK1024
- Brand Lorlin
- Contact Configuration SPST
- Contact Current Rating 150 mA @ 250 V ac
- Number of Switch Positions 12
- Number of Contacts 1
- RS Stock No. 205-9808
- Mfr. Part No. V19T16-P2P200A04
- Brand Honeywell
- Actuator Type Pin Plunger
- Terminal Type PCB Straight
- Contact Current Rating 16 A
- Contact Configuration SPST
- RS Stock No. 877-2292
- Mfr. Part No. IKD0203000
- Brand APEM
- Contact Configuration SPST
- Number of Positions 2
- Contact Current Rating 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc
- Mounting Type Surface Mount
- RS Stock No. 210-0804
- Mfr. Part No. 704.917.4
- Brand EAO
- Block Type Contact Block
- Contact Configuration 2NC
- For Use With Series 04