10230 Products showing for Engineering Materials & Industrial Hardware
- RS Stock No. 301-5718
- Mfr. Part No. 11AZS20D03 - 350
- Brand Interroll
- Roller Length 350mm
- Roller Diameter 20mm
- Tube Material PVC
- Spindle Size 6mm
- RS Stock No. 270-2483
- Mfr. Part No. 311507
- Brand Guitel Hervieu
- Wheel Diameter 42mm
- Load Capacity 30kg
- Mounting Type Single Bolt
- Overall Height 57mm
- RS Stock No. 284-5370
- Brand RS PRO
- Thread M16
- Thread Diameter 16mm
- Knob Shape Ball
- Mounting Type Threaded Mount
- RS Stock No. 178-239
- Brand RS PRO
- Length 300mm
- Material Aluminium
- Form Solid
- Width 500mm
- RS Stock No. 400-104
- Mfr. Part No. 13817224
- Brand Guitel Hervieu
- Features Includes Brake
- Wheel Diameter 200mm
- Load Capacity 400kg
- Mounting Type Plate
- RS Stock No. 188-3464
- Brand RS PRO
- Thread M8
- Thread Diameter 8mm
- Knob Shape Multiple Lobes
- Mounting Type Threaded Through Hole
- RS Stock No. 850-8511
- Brand RS PRO
- Fits Groove Size 8mm
- Fits Strut Profile 40 mm
- Length 2m
- Material Aluminium Alloy
- RS Stock No. 793-3067
- Mfr. Part No. FDT-47
- Brand ACE
- Torque 2±0.3Nm
- Maximum Operating Temperature +50°C
- Minimum Operating Temperature -10°C
- RS Stock No. 267-0786
- Mfr. Part No. 3842554720
- Brand Bosch Rexroth
- Component Type Handle
- Product Family Bosch Rexroth
- Fits Strut Profile 26 mm, 58 mm, 195 mm
- Fits Groove Size 8 mm, 10 mm
- RS Stock No. 687-792
- Mfr. Part No. 100513
- Brand ALWAYSE
- Ball Diameter 25.4mm
- Mounting Type 4-Hole Flange
- Maximum Load 55kg
- Load Ball Material Steel
- RS Stock No. 408-3829
- Brand RS PRO
- Colour Black
- Form Full
- Length 1000mm
- Width 500mm
- RS Stock No. 704-8204
- Brand RS PRO
- Colour Grey
- Form Full
- Length 1000mm
- Width 1000mm
- RS Stock No. 374-418
- Brand Tufnol
- Features Laminated
- Colour Brown
- Form Full
- Length 590mm
- RS Stock No. 171-2655
- Brand RS PRO
- Thread Size m8
- Diameter 31.8mm
- Foot Height 26.4mm
- Overall Height 26.4mm
- RS Stock No. 126-4961
- Brand RS PRO
- Anti Vibration Mount Type Male Buffer Foot
- Thread Size M8
- Diameter 30mm
- Overall Height 17mm
- RS Stock No. 661-4762
- Brand RS PRO
- Form Flat Bar
- Material Stainless Steel
- Length 2m
- Width 30mm
- RS Stock No. 170-761
- Mfr. Part No. 78421
- Brand Elesa
- Features Spoked,Drilled Hub
- Handle Type Revolving
- Wheel Diameter 80mm
- Mounting Hole Diameter 8mm
- RS Stock No. 196-1330
- Brand RS PRO
- Anti Vibration Mount Type Male to Male Bobbin
- Thread Size M8X23
- Diameter 40mm
- Overall Height 20mm
- RS Stock No. 415-6258
- Brand RS PRO
- Connector Type T-Connector
- Fits Strut Profile Type 3
- Fits Tube Diameter 48.3mm
- Material Cast Iron
- RS Stock No. 200-7380
- Mfr. Part No. 3842146815
- Brand Bosch Rexroth
- Connector Type Foundation Bracket
- Fits Groove Size 10mm
- Fits Strut Profile 40 mm, 45 mm, 50 mm, 60 mm
- Thread Size M6