10230 Products showing for Engineering Materials & Industrial Hardware
- RS Stock No. 196-5339
- Brand RS PRO
- Static Load Capacity 1600kg
- Thread Size M16
- Thread Length 100mm
- Tilt Angle 30°
- RS Stock No. 197-1380
- Mfr. Part No. 3842523921
- Brand Bosch Rexroth
- Connector Type T-Head Bolt
- Fits Groove Size 8mm
- Fits Strut Profile 30 mm
- Thread Size M6
- RS Stock No. 126-4322
- Brand RS PRO
- Anti Vibration Mount Type Male to Female Bobbin
- Thread Size M10
- Diameter 50mm
- Overall Height 20mm
- RS Stock No. 793-3017
- Mfr. Part No. FRT-D2-152-G1
- Brand ACE
- Torque 15±3Ncm
- Number of Gear Teeth 12
- Pitch Circle Diameter 12mm
- Maximum Operating Temperature +50°C
- RS Stock No. 279-6370
- Mfr. Part No. TEROSON BT SP 300 100x50CM
- Brand Teroson
- Features Adhesive Backing
- Material Bitumen, Plastic
- Form Foil
- Length 1m
- RS Stock No. 777-3171
- Mfr. Part No. 2015VV18-60
- Brand FIBET
- Anti Vibration Mount Type Male to Male Bobbin
- Thread Size M6
- Diameter 20mm
- Overall Height 15mm
- RS Stock No. 478-743
- Brand RS PRO
- Thread Size M3
- Length 7.5mm
- Ball Diameter 1.5mm
- RS Stock No. 667-9554
- Mfr. Part No. 20029 FR
- Brand LAG
- Features Includes Brake
- Wheel Diameter 100mm
- Load Capacity 200kg
- Mounting Type Plate
- RS Stock No. 247-9335
- Mfr. Part No. 9072
- Brand LAG
- Wheel Diameter 125mm
- Wheel Width 30mm
- Bore Diameter 15mm
- Tyre Type Solid
- RS Stock No. 171-2620
- Brand RS PRO
- Anti Vibration Mount Type Female Buffer Foot
- Thread Size M5
- Diameter 15mm
- Overall Height 10mm
- RS Stock No. 205-478
- Brand RS PRO
- Material EPDM
- Colour White
- Length 1m
- Width 1.4m
- RS Stock No. 278-0394
- Mfr. Part No. R053011510
- Brand Bosch Rexroth
- Ball Diameter 12mm
- Mounting Type Circular Flange
- Maximum Load 50kg
- Load Ball Material Steel
- RS Stock No. 720-3313
- Mfr. Part No. 1008VD10-60
- Brand FIBET
- Anti Vibration Mount Type Male to Female Bobbin
- Thread Size M4
- Diameter 10mm
- Overall Height 8mm
- RS Stock No. 686-648
- Brand RS PRO
- Thread M8
- Thread Diameter 8mm
- Thread Length 25mm
- Knob Shape 4-Arm
- RS Stock No. 103-4065
- Brand RS PRO
- Features Adhesive Backing
- Material Melamine Foam
- Form Sheet
- Length 1.25m
- RS Stock No. 196-5356
- Brand RS PRO
- Static Load Capacity 1000kg
- Thread Size M14
- Thread Length 100mm
- Tilt Angle 10°
- RS Stock No. 767-567
- Mfr. Part No. P 3300SS X 2M
- Brand Unistrut
- Length 2m
- Channel Size 22 x 41mm
- Material Stainless Steel
- Weight Per Item 2kg/m
- RS Stock No. 702-7756
- Brand RS PRO
- Thread M8
- Thread Diameter 8mm
- Thread Length 12mm
- Knob Shape 4-Arm
- RS Stock No. 161-2017
- Brand RS PRO
- Features Spoked,Drilled Hub
- Handle Type Fold Down
- Wheel Diameter 200mm
- Mounting Hole Diameter 20mm
- RS Stock No. 126-4945
- Brand RS PRO
- Anti Vibration Mount Type Male Buffer Foot
- Thread Size M6
- Diameter 20mm
- Overall Height 20mm