10230 Products showing for Engineering Materials & Industrial Hardware
- RS Stock No. 328-9391
- Mfr. Part No. A090/004
- Brand Nu-Tech Engineering
- Static Load Capacity 1500kg
- Thread Size M16
- Thread Length 200mm
- Tilt Angle 10°
- RS Stock No. 267-3066
- Mfr. Part No. 3842535670
- Brand Bosch Rexroth
- Wheel Diameter 50mm
- Load Capacity 400N
- Mounting Type Stem
- Overall Height 73mm
- RS Stock No. 277-6568
- Mfr. Part No. 311617
- Brand nVent CADDY
- Length 300mm
- Material Steel
- RS Stock No. 478-832
- Brand RS PRO
- Lever Type Clamping Lever
- Thread Gender Male
- Thread Size M10
- Thread/Insert Length 50mm
- RS Stock No. 682-551
- Brand RS PRO
- Colour Beige
- Form Full
- Length 995mm
- Width 495mm
- RS Stock No. 278-9002
- Mfr. Part No. 3842523872
- Brand Bosch Rexroth
- Connector Type Corner Connector
- Fits Groove Size 6mm
- Fits Strut Profile 20 x 20
- RS Stock No. 262-2652
- Brand RS PRO
- Length 500mm
- Material Aluminium
- Form Perforated
- Width 500mm
- RS Stock No. 129-757
- Brand RS PRO
- Colour Beige
- Length 300mm
- Material PEEK
- Form Rod
- RS Stock No. 390-1940
- Mfr. Part No. 3842549872
- Brand Bosch Rexroth
- Connector Type Corner Cube Kit
- Fits Groove Size 10mm
- Fits Strut Profile 45 mm
- Material Die Cast Aluminium
- RS Stock No. 478-242
- Brand RS PRO
- Lever Type Clamping Lever
- Thread Gender Female
- Thread Size M6
- Thread/Insert Length 10mm
- RS Stock No. 767-775
- Mfr. Part No. P NS10 SS
- Brand Unistrut
- Thread Size M10
- Nut Base Dimensions 21 x 41mm
- Material Stainless Steel
- Weight Per Item 0.04kg
- RS Stock No. 720-3483
- Mfr. Part No. CFBMS633510M
- Brand FIBET
- Anti Vibration Mount Type Bell Mount
- Thread Size M10
- Diameter 63mm
- Overall Height 35mm
- RS Stock No. 172-1141
- Mfr. Part No. DYR125x37-Ø12
- Brand Tente
- Wheel Diameter 125mm
- Wheel Width 37mm
- Bore Diameter 12mm
- Tyre Type Solid
- RS Stock No. 172-0867
- Brand RS PRO
- Anti Vibration Mount Type Rubber Foot
- Diameter 21mm
- Foot Height 4.2mm
- Overall Height 4.2mm
- RS Stock No. 471-140
- Mfr. Part No. FTP 125X40-Ø20 NL50
- Brand Tente
- Wheel Diameter 125mm
- Wheel Width 40mm
- Bore Diameter 20mm
- Tyre Type Solid
- RS Stock No. 459-7233
- Mfr. Part No. 3842993130/3000
- Brand Bosch Rexroth
- Strut Profile 40 x 80 mm
- Structural Element Type Strut Profile
- Length 3000mm
- Groove Size 10mm
- RS Stock No. 180-9122
- Brand RS PRO
- Connector Type T-Slot Nut
- Fits Groove Size 6mm
- Fits Strut Profile 30 mm
- Thread Size M5
- RS Stock No. 126-4963
- Brand RS PRO
- Anti Vibration Mount Type Male Buffer Foot
- Thread Size M8
- Diameter 30mm
- Overall Height 20mm
- RS Stock No. 176-6958
- Brand RS PRO
- Shape Type Square
- Dimensions M12 x 40 x 3mm
- Number of Holes 1
- Fixing Hole Diameter 14mm
- RS Stock No. 205-480
- Brand RS PRO
- Material EPDM
- Colour White
- Density 1.2g/cm³
- Length 1m