Bosch Rexroth Silver Aluminium Profile Strut, 40 x 80 mm, 10mm Groove, 3000mm Length
- RS Stock No.:
- 459-7233
- Mfr. Part No.:
- 3842993130/3000
- Brand:
- Bosch Rexroth
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£142.73
(exc. VAT)
£171.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 23 unit(s) ready to ship
- Plus 77 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £142.73 |
| 5 - 9 | £137.03 |
| 10 + | £134.16 |
*price indicative
- RS Stock No.:
- 459-7233
- Mfr. Part No.:
- 3842993130/3000
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Strut Profile | 40 x 80 mm | |
| Structural Element Type | Strut Profile | |
| Length | 3000mm | |
| Groove Size | 10mm | |
| Number of Grooves | 6 | |
| Material | Aluminium | |
| Colour | Silver | |
| Product System | MGE | |
| Product Family | Bosch Rexroth | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Strut Profile 40 x 80 mm | ||
Structural Element Type Strut Profile | ||
Length 3000mm | ||
Groove Size 10mm | ||
Number of Grooves 6 | ||
Material Aluminium | ||
Colour Silver | ||
Product System MGE | ||
Product Family Bosch Rexroth | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE


Bosch Rexroth Aluminium Profile Strut, 40 (W) x 80mm (H) Strut Profile, 8.1kg/m Weight - MGE Series - 3842993130/3000
Create a custom frame with this profile strut from Bosch Rexroth. Thanks to its rectangular 40 (W) x 80mm (H) shape, it can carry heavy weights, making it suitable as a support beam in shelves or protective enclosures. The standard-sized 10mm groove allows you to customise your setup with sliding elements, joints and wheels. A length of 3m means this strut is well-suited to warehouse racking and showroom displays.
• Light 8.1kg/m weight is easy to handle and position
• Aluminium frame is resistant to corrosion for long-lasting use in demanding conditions
• Aluminium frame is resistant to corrosion for long-lasting use in demanding conditions
Applications
• Self-storage units
• Manufacturing facilities
• Exhibition display structures
• Manufacturing facilities
• Exhibition display structures
What base options are available for this strut?
This strut comes with two base options. If you want a stable frame that you don't have to move regularly, choose the levelling foot (390-2252). If you'll need to reposition your structure, you can add roller wheels (197-1439).
Related links
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 2000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 6mm Groove, 3000mm Length
