Bosch Rexroth Silver Aluminium Profile Strut, 50 x 50 mm, 10mm Groove, 3000mm Length
- RS Stock No.:
- 459-7514
- Mfr. Part No.:
- 3842993156/3000
- Brand:
- Bosch Rexroth
Bulk discount available
Subtotal (1 unit)*
£131.97
(exc. VAT)
£158.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 33 unit(s) shipping from 01 December 2025
- Plus 13 unit(s) shipping from 01 December 2025
- Plus 13 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £131.97 |
| 5 - 9 | £126.68 |
| 10 + | £124.07 |
*price indicative
- RS Stock No.:
- 459-7514
- Mfr. Part No.:
- 3842993156/3000
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Strut Profile | 50 x 50 mm | |
| Structural Element Type | Strut Profile | |
| Length | 3000mm | |
| Groove Size | 10mm | |
| Number of Grooves | 4 | |
| Material | Aluminium | |
| Colour | Silver | |
| Product System | MGE | |
| Product Family | Bosch Rexroth | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Strut Profile 50 x 50 mm | ||
Structural Element Type Strut Profile | ||
Length 3000mm | ||
Groove Size 10mm | ||
Number of Grooves 4 | ||
Material Aluminium | ||
Colour Silver | ||
Product System MGE | ||
Product Family Bosch Rexroth | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE


Bosch Rexroth Aluminium Profile Strut, Aluminium Material, 4 Grooves - MGE Series - 3842993156/2000
Put together long-lasting structural systems with this strut from Bosch Rexroth. It features a groove on each of its four sides that ensure its secure attachment to compatible components without the need for drilling holes, saving time and effort. Optimised geometry ensures the use of minimal materials and keeps the unit's weight to a minimum. A standard profile of 50 (W) x 50mm (H) provides a solid base for larger industrial setups.
• Groove size of 10mm makes it easy to insert T-nuts
• Length of 2000mm is enough for big builds or to cut to size for multiple jobs
• Simple installation with connecting components, screws and a basic screwdriver
• Length of 2000mm is enough for big builds or to cut to size for multiple jobs
• Simple installation with connecting components, screws and a basic screwdriver
Applications
• Transportation industry
• Process and packaging plants
• Server racks
• Process and packaging plants
• Server racks
What's this strut made of?
It's made of sturdy aluminium that resists mechanical impact and corrosion, making it suitable for long-term use in challenging environments.
Related links
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 2000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 6mm Groove, 3000mm Length
