Bosch Rexroth Silver Aluminium Strut Profile 50 x 50 mm 10 mm Groove, 2 m Length, Series MGE 13.2

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£92.15

(exc. VAT)

£110.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
  • Plus 38 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£92.15
5 - 9£88.47
10 +£86.64

*price indicative

RS Stock No.:
459-7261
Mfr. Part No.:
3842993156/2000
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Strut

Strut Profile

50 x 50 mm

Structural Element Type

Strut Profile

Length

2m

Groove Size

10mm

Number of Grooves

4

Material

Aluminium

Colour

Silver

Product System

MGE

Standards/Approvals

No

Series

MGE 13.2

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Aluminium Profile Strut, 4 x 10mm Grooves, 3000mm Length - MGE Series - 3842993156/3000


Use this strut from Bosch Rexroth to construct robust frames in your work environment. With a groove size of 10mm, this component provides a high level of stability and lets you make strong connections to support heavier loads. It has grooves on all four sides, so it's easy to connect it with other struts for flexible assembly. Thanks to its durable aluminium body, you can use this unit to build enclosures, frames and racks that will deliver long service, even in harsh environments.

• Length of 3000mm means you have enough to cut for multiple applications

• Flame-retardant body makes it safe for use in hazardous areas

Applications


• Mechanical workshops

• Industrial conveyors

• Handling systems

• Transport applications

How can I protect this strut from dust and other contaminants?


You can complete this strut with cover caps (459-7306) to boost its longevity by preventing damage from dust and moisture.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy