Bosch Rexroth Silver Aluminium Profile Strut, 45 x 45 mm, 10mm Groove, 2000mm Length
- RS Stock No.:
- 390-0098
- Mfr. Part No.:
- 3842992402/2000
- Brand:
- Bosch Rexroth
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£75.68
(exc. VAT)
£90.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 6 unit(s) shipping from 01 December 2025
- Plus 6 unit(s) shipping from 01 December 2025
- Plus 3 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £75.68 |
| 5 - 9 | £72.65 |
| 10 + | £71.15 |
*price indicative
- RS Stock No.:
- 390-0098
- Mfr. Part No.:
- 3842992402/2000
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Strut Profile | 45 x 45 mm | |
| Structural Element Type | Strut Profile | |
| Length | 2000mm | |
| Groove Size | 10mm | |
| Number of Grooves | 2 | |
| Material | Aluminium | |
| Colour | Silver | |
| Product System | MGE | |
| Product Family | Bosch Rexroth | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Strut Profile 45 x 45 mm | ||
Structural Element Type Strut Profile | ||
Length 2000mm | ||
Groove Size 10mm | ||
Number of Grooves 2 | ||
Material Aluminium | ||
Colour Silver | ||
Product System MGE | ||
Product Family Bosch Rexroth | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE


Bosch Rexroth Aluminium Profile Strut, 2 Grooves, 2000mm Length - MGE Series - 3842992402/2000
Need to construct durable structures in your workplace? Turn to this strut from Bosch Rexroth. For easy building, it joins accurately to similar parts with the help of simple connectors. Simply install these in the two 10mm grooves. As its aluminium body is resistant to corrosion, you can rely on this component for lasting use. The ends are designed to accommodate cover caps (390-0183), which stop contaminants from getting in and boost safety by sealing rough edges.
• Two pre-drilled grooves for flexible assembly
• Length of 2000mm for use in one run or to cut to size
• Profile cross-section of 45 (L) x 45mm (W) for easy compatibility
• Length of 2000mm for use in one run or to cut to size
• Profile cross-section of 45 (L) x 45mm (W) for easy compatibility
Applications
• Office buildings
• Sea ports and airports
• Mining sites
• Construction industry
• Sea ports and airports
• Mining sites
• Construction industry
Can I use this strut outdoors?
Yes, you can use this strut outdoors. Its durable aluminium body is resistant to UV rays so it won't degrade if exposed to sunlight.
Related links
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 2000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 2000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 2000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 2000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 2000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 2000mm Length
