10230 Products showing for Engineering Materials & Industrial Hardware
- RS Stock No. 279-6370
- Mfr. Part No. TEROSON BT SP 300 100x50CM
- Brand Teroson
- Features Adhesive Backing
- Material Bitumen, Plastic
- Form Foil
- Length 1m
- RS Stock No. 478-197
- Brand RS PRO
- Lever Type Clamping Lever
- Thread Gender Male
- Thread Size M10
- Thread/Insert Length 50mm
- RS Stock No. 278-7872
- Brand RS PRO
- Diameter 650mm
- Load Capacity 15kN
- Weight Class Heavy Duty
- RS Stock No. 702-7706
- Brand RS PRO
- Thread M12
- Thread Diameter 12mm
- Thread Length 30mm
- Knob Shape 4-Arm
- RS Stock No. 818-3184
- Brand RS PRO
- Form Rod
- Material Aluminium Alloy
- Length 24in
- Rod Diameter 1/4in
- RS Stock No. 767-5632
- Brand RS PRO
- Fits Groove Size 8mm
- Fits Strut Profile 40 mm
- Colour Black
- Length 20m
- RS Stock No. 328-034
- Mfr. Part No. 702326
- Brand Guitel Hervieu
- Fits Tube Diameter 28mm
- Structural Element Type Round End Cap
- Colour Black
- Material Plastic
- RS Stock No. 661-4797
- Brand RS PRO
- Length 500mm
- Material Stainless Steel
- Form Solid
- Width 300mm
- RS Stock No. 286-3689
- Brand RS PRO
- Connector Type Handrail Bracket
- Fits Strut Profile Type 1
- Fits Tube Diameter 33.7mm
- Material Cast Iron
- RS Stock No. 295-1461
- Mfr. Part No. 511265
- Brand Paulstra Hutchinson
- Anti Vibration Mount Type Male Buffer Foot
- Thread Size M8
- Diameter 25.5mm
- Overall Height 10mm
- RS Stock No. 295-1449
- Mfr. Part No. 511220
- Brand Paulstra Hutchinson
- Anti Vibration Mount Type Male Buffer Foot
- Thread Size M6
- Diameter 20mm
- Overall Height 36.5mm
- RS Stock No. 185-4517
- Brand RS PRO
- Static Load Capacity 400kg
- Thread Size M12
- Thread Length 150mm
- Tilt Angle 10°
- RS Stock No. 787-1499
- Mfr. Part No. 8470UOO080P62
- Brand Tente
- Wheel Diameter 80mm
- Load Capacity 200kg
- Mounting Type Plate
- Overall Height 108mm
- RS Stock No. 197-1433
- Mfr. Part No. 3842523925
- Brand Bosch Rexroth
- Connector Type Collar Nut
- Fits Groove Size 8mm
- Fits Strut Profile 30 mm
- Thread Size M6
- RS Stock No. 680-965
- Brand RS PRO
- Length 300mm
- Material Copper
- Form Solid
- Width 300mm
- RS Stock No. 478-359
- Brand RS PRO
- Thread Size M10 x 1mm
- Length 51mm
- RS Stock No. 621-9547
- Brand RS PRO
- Wheel Diameter 200mm
- Load Capacity 460kg
- Mounting Type Plate
- Overall Height 235mm
- RS Stock No. 183-2759
- Mfr. Part No. TOP082X60-20
- Brand Tente
- Wheel Diameter 82mm
- Wheel Width 60mm
- Bore Diameter 20mm
- Tyre Type Hard Nylon
- RS Stock No. 437-2826
- Mfr. Part No. FLOWAY2000
- Brand Interroll
- Overall Track Width 35mm
- Overall Track Length 1000mm
- Roller Diameter 25mm
- Roller Width 26mm
- RS Stock No. 769-8749
- Brand RS PRO
- Colour Clear
- Form Full
- Length 305mm
- Width 625mm