72836 Products showing for Cables & Wires
- RS Stock No. 286-8621
- Mfr. Part No. 2081377-1
- Brand TE Connectivity
- Connector 1 FAKRA Plug
- Terminated/Unterminated Terminated
- Connector 2 FAKRA Jack
- Connector 1 Gender Male
- RS Stock No. 290-223
- Mfr. Part No. 782665 GR005
- Brand Alpha Wire
- Cross Sectional Area 33.72 mm²
- Sheath Colour Green
- American Wire Gauge 2 AWG
- Cable Shape Round
- RS Stock No. 282-4219
- Mfr. Part No. 1633E.00305
- Brand Belden
- Series 1633E
- LAN Category Cat5e
- Length 305m
- Terminated/Unterminated Unterminated
- RS Stock No. 284-4597
- Mfr. Part No. KEL 10/6
- Brand Icotek
- Trunking Accessory Type Frame
- Material Polyamide
- Width 58 mm
- Height 17mm
- RS Stock No. 192-9506
- Mfr. Part No. 45PAT50CMGN
- Brand StarTech.com
- LAN Category Cat5e
- Length 0.5m
- Terminated/Unterminated Terminated
- Shield Type U/UTP
- RS Stock No. 555-454
- Mfr. Part No. TY200-40X
- Brand Thomas & Betts
- Quantity 1000
- RS Stock No. 556-670
- Mfr. Part No. 1424473
- Brand Phoenix Contact
- Thread Size M32
- Maximum Cable Diameter 25mm
- Minimum Cable Diameter 18mm
- Material Polyamide
- RS Stock No. 649-109
- Mfr. Part No. 1951181502
- Brand brennenstuhl
- Features Corded
- Product Type Extension Socket
- Cable Length 3m
- Number of Sockets 8
- RS Stock No. 807-9685
- Mfr. Part No. 281825CY
- Brand Lapp
- Features Oil Resistant
- Series ÖLFLEX CONTROL TM CY
- Number of Cores 25
- Cross Sectional Area 1 mm²
- RS Stock No. 503-889
- Mfr. Part No. 1-2322423-7
- Brand TE Connectivity
- Series 1-2322423
- LAN Category Cat7
- Length 9m
- Sheath Colour Blue
- RS Stock No. 913-1831
- Mfr. Part No. 09456000693
- Brand HARTING
- LAN Category Cat7
- Length 50m
- Terminated/Unterminated Unterminated
- Shield Type SF/FTP
- RS Stock No. 187-9374
- Mfr. Part No. 633-06068 HV1606-PVC-FR-GY
- Brand HellermannTyton
- Grommet Type Cable Grommet
- Maximum Cable Diameter 17mm
- Panel Hole Diameter 25mm
- Material PVC
- RS Stock No. 216-0308
- Mfr. Part No. 598-12027 TAG120B-270-YE-270-YE
- Brand HellermannTyton
- Affixing Method Rubber Adhesive
- Series HELASIGN
- Colour Yellow
- Length 15mm
- RS Stock No. 821-1731
- Mfr. Part No. 2171 SV005
- Brand Alpha Wire
- Features Braided,Expandable
- Sleeve Diameter 6.35mm
- Colour Silver
- Material Tinned Copper
- RS Stock No. 688-4627
- Mfr. Part No. KY33A05B
- Brand AXINDUS
- Cross Sectional Area 1.34 mm²
- Sheath Colour Blue
- American Wire Gauge 16 AWG
- Cable Shape Single Core
- RS Stock No. 192-9462
- Mfr. Part No. MU12MF
- Brand StarTech.com
- Connector 1 3.5mm Stereo Jack
- Connector 2 3.5mm Stereo Jack
- Connector 1 Gender Male
- Connector 2 Gender Female
- RS Stock No. 433-0771
- Mfr. Part No. RW-175-3/4-0-RSU-STK
- Brand TE Connectivity
- Features Flame Retardant
- Sleeve Diameter 19.1mm
- Colour Black
- Shrunk Diameter 9.5mm
- RS Stock No. 181-142
- Mfr. Part No. ES53794001
- Brand TE Connectivity
- Features Flame Retardant
- Sleeve Diameter 24mm
- Colour Orange
- Shrunk Diameter 8mm
- RS Stock No. 230-9808
- Mfr. Part No. AR3BF/M20/050NPT
- Brand Peppers
- Material Brass
- Thread Size 1/2 NPT in, 20 mm
- Colour Brass
- RS Stock No. 197-2807
- Mfr. Part No. 12955 RKMV 3-224/5 M
- Brand Lumberg Automation
- Series RKMV
- Cross Sectional Area 0.34 mm²
- Number of Cores 3
- Length 5m