brennenstuhl 3m 8 Socket 2P+T Extension Lead, 230 V, IP20

Subtotal (1 unit)*

£74.19

(exc. VAT)

£89.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.19

*price indicative

RS Stock No.:
649-109
Mfr. Part No.:
1951181502
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

8

Socket Type

2P+T

Corded

Yes

IP Rating

IP20

Voltage Rating

230 V

COO (Country of Origin):
FR
The brennenstuhl Premium Line power strip is designed for reliable power distribution and protection. It features a durable PVC cable and supports a maximum current carrying capacity of 16 A. Equipped with built-in surge protection and an interference suppressor filter, it ensures safe and stable performance for connected devices. The sleek black finish adds a professional look to any setup.

PVC cable
Surge protection included
Interference suppressor filter

Related links