brennenstuhl 3m 8 Socket 2P+T Extension Lead, 230 V, IP20
- RS Stock No.:
- 649-051
- Mfr. Part No.:
- 1159321018
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£24.02
(exc. VAT)
£28.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.02 |
*price indicative
- RS Stock No.:
- 649-051
- Mfr. Part No.:
- 1159321018
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Socket | |
| Cable Length | 3m | |
| Number of Sockets | 8 | |
| Corded | Yes | |
| Socket Type | 2P+T | |
| IP Rating | IP20 | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Socket | ||
Cable Length 3m | ||
Number of Sockets 8 | ||
Corded Yes | ||
Socket Type 2P+T | ||
IP Rating IP20 | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- CN
The brennenstuhl Eco Line power strip features a timeless design and a matte finish for everyday use. This power strip also features an on/off switch with indicator light. The hanging hook attached to the cable is removable. The white power strip is suitable for indoor use.
Sockets oriented at 45° for optimal connection of several angled plugs
On/off switch with indicator light
Removable hanging hook
On/off switch with indicator light
Removable hanging hook
Related links
- brennenstuhl 3m 8 Socket 2P+T Extension Lead IP20
- brennenstuhl 3m 6 Socket 2P+T Extension Lead IP20
- brennenstuhl 1.8m 4 Socket 2P+T Extension Lead IP20
- brennenstuhl 1.5m 4 Socket 2P+T Extension Lead IP20
- brennenstuhl 1.4m 4 Socket 2P+T Extension Lead IP20
- brennenstuhl 3m 8 Socket Type G - British Extension Lead IP20
- Hugo Brennenstuhl 3m 6 Socket Extension Lead IP20
- brennenstuhl 3m 1 Socket Type E - French Extension Lead IP20
