brennenstuhl 1.5m 4 Socket 2P+T Extension Lead, 230 V, IP20

Subtotal (1 unit)*

£18.78

(exc. VAT)

£22.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.78

*price indicative

RS Stock No.:
649-117
Mfr. Part No.:
1153241006
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Extension Socket

Cable Length

1.5m

Number of Sockets

4

Socket Type

2P+T

Corded

Yes

IP Rating

IP20

Voltage Rating

230 V

COO (Country of Origin):
CN
The brennenstuhl Power strip features earthed sockets in a 45° arrangement, perfect for accommodating angular plugs. Its elegant and sleek design is timeless, crafted with a high-quality, polished surface for a premium look. The illuminated 2-pole ON/OFF safety switch adds both functionality and style, ensuring easy operation and enhanced safety. Ideal for modern workspaces and home setups.

IP20 protection rated
Sockets oriented at 45 degrees
On/off switch

Related links