brennenstuhl 1.4m 4 Socket 2P+T Extension Lead, 230 V, IP20
- RS Stock No.:
- 649-052
- Mfr. Part No.:
- 1159721
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£19.08
(exc. VAT)
£22.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.08 |
*price indicative
- RS Stock No.:
- 649-052
- Mfr. Part No.:
- 1159721
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Socket | |
| Cable Length | 1.4m | |
| Number of Sockets | 4 | |
| Corded | Yes | |
| Socket Type | 2P+T | |
| IP Rating | IP20 | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Socket | ||
Cable Length 1.4m | ||
Number of Sockets 4 | ||
Corded Yes | ||
Socket Type 2P+T | ||
IP Rating IP20 | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- CN
The brennenstuhl Eco Line power strip is equipped with a surge protector that protects your connected devices up to 13500A (active protection indicator) in the event of voltage spikes or the harmful effects of indirect lightning strikes. In addition, this power strip is equipped with an on/off switch with indicator light. The power strip benefits from a 45-degree orientation of the sockets, offering numerous connection possibilities.
45° angled sockets for optimal connection of multiple angled plugs, chargers, power supplies
Lightning surge protector 13500A max
On/off switch with indicator light
Lightning surge protector 13500A max
On/off switch with indicator light
Related links
- brennenstuhl 1.8m 4 Socket 2P+T Extension Lead IP20
- brennenstuhl 1.5m 4 Socket 2P+T Extension Lead IP20
- brennenstuhl 3m 8 Socket 2P+T Extension Lead IP20
- brennenstuhl 3m 6 Socket 2P+T Extension Lead IP20
- brennenstuhl 2m 3 Socket 2P+T Socket IP20
- brennenstuhl 2m 2 Socket Type E - French Extension Lead IP20
- Hugo Brennenstuhl 3m 6 Socket Extension Lead IP20
- brennenstuhl 3m 8 Socket Type G - British Extension Lead IP20
