brennenstuhl 1.8m 4 Socket 2P+T Extension Lead, 230 V, IP20
- RS Stock No.:
- 649-107
- Mfr. Part No.:
- 1951141502
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£62.62
(exc. VAT)
£75.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.62 |
*price indicative
- RS Stock No.:
- 649-107
- Mfr. Part No.:
- 1951141502
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Socket | |
| Cable Length | 1.8m | |
| Number of Sockets | 4 | |
| Corded | Yes | |
| Socket Type | 2P+T | |
| IP Rating | IP20 | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Socket | ||
Cable Length 1.8m | ||
Number of Sockets 4 | ||
Corded Yes | ||
Socket Type 2P+T | ||
IP Rating IP20 | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- FR
The brennenstuhl Premium Line power strip is designed for reliable power distribution and protection. It features a durable PVC cable and supports a maximum current carrying capacity of 16 A. Equipped with built-in surge protection and an interference suppressor filter, it ensures safe and stable performance for connected devices. The sleek black finish adds a professional look to any setup.
PVC cable
Surge protection included
Interference suppressor filter
Surge protection included
Interference suppressor filter
Related links
- brennenstuhl 3m 8 Socket 2P+T Extension Lead IP20
- brennenstuhl 3m 6 Socket 2P+T Extension Lead IP20
- brennenstuhl 1.4m 4 Socket 2P+T Extension Lead IP20
- brennenstuhl 1.5m 4 Socket 2P+T Extension Lead IP20
- brennenstuhl 1.8m 4 Socket Type F - German Schuko Extension Lead IP20
- brennenstuhl 1.8m 4 Socket Type G - British Extension Lead IP20
- brennenstuhl 1.8m 4 Socket Type E - French Extension Lead IP20
- brennenstuhl 2m 3 Socket 2P+T Socket IP20
