brennenstuhl 2m 3 Socket 2P+T Socket, 230 V, IP20
- RS Stock No.:
- 649-049
- Mfr. Part No.:
- 1396201013
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£53.44
(exc. VAT)
£64.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.44 |
*price indicative
- RS Stock No.:
- 649-049
- Mfr. Part No.:
- 1396201013
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Socket | |
| Cable Length | 2m | |
| Number of Sockets | 3 | |
| Corded | Yes | |
| Socket Type | 2P+T | |
| IP Rating | IP20 | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Socket | ||
Cable Length 2m | ||
Number of Sockets 3 | ||
Corded Yes | ||
Socket Type 2P+T | ||
IP Rating IP20 | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- CN
The brennenstuhl Tower Power recessed power strip is a space-saving solution designed for modern workspaces and countertops. It features a durable PVC cable with a length of 2 m, allowing flexible installation and easy access to power. The recessed design keeps surfaces tidy while providing multiple outlets in a compact form.
Quick and easy assembly
PVC cable
2 m cable length
PVC cable
2 m cable length
Related links
- brennenstuhl 2m 3 Socket 2P+T Socket IP20
- brennenstuhl 2m 3 Socket Type G - British Extension Lead IP20
- brennenstuhl 2m 3 Socket Type F - German Schuko Extension Lead IP20
- brennenstuhl 3m 8 Socket 2P+T Extension Lead IP20
- brennenstuhl 1.4m 4 Socket 2P+T Extension Lead IP20
- brennenstuhl 3m 6 Socket 2P+T Extension Lead IP20
- brennenstuhl 1.5m 4 Socket 2P+T Extension Lead IP20
- brennenstuhl 1.8m 4 Socket 2P+T Extension Lead IP20
