brennenstuhl 3m 8 Socket 2P+T Extension Lead, 230 V, IP20

Subtotal (1 unit)*

£24.02

(exc. VAT)

£28.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.02

*price indicative

RS Stock No.:
649-050
Mfr. Part No.:
1159301018
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

8

Socket Type

2P+T

Corded

Yes

IP Rating

IP20

Voltage Rating

230 V

COO (Country of Origin):
CN
The brennenstuhl Eco Line 8 socket Power Strip offers reliable indoor power distribution with a sleek black finish and a generous 3 meter cable. Designed for convenience, it features angled sockets for easy plug access and a two-pole illuminated switch for safe control. Ideal for home or office setups that need multiple connections without the frills.

Plug socket made of insulating, pre-formed material
Hanging hooks for use in shops
Sockets at a 45° angle, also for angled plugs

Related links