brennenstuhl 1.5 m 4 Socket Type F - German Schuko, USB Extension Lead Extension Lead, 30V, IP69K, IP65, IP67
- RS Stock No.:
- 249-9646
- Distrelec Article No.:
- 302-15-576
- Mfr. Part No.:
- 1153240006
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£18.49
(exc. VAT)
£22.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 83 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.49 |
*price indicative
- RS Stock No.:
- 249-9646
- Distrelec Article No.:
- 302-15-576
- Mfr. Part No.:
- 1153240006
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Lead | |
| Cable Length | 1.5m | |
| Number of Sockets | 4 | |
| Current | 22A | |
| Mains Plug Type | Type F - German Schuko | |
| Socket Type | Type F - German Schuko, USB | |
| IP Rating | IP69K, IP65, IP67 | |
| Auto Rewind | Yes | |
| Voltage | 30V | |
| Jacket Material | Polyurethane | |
| Sub Type | Extension Lead | |
| Standards/Approvals | EAC, EN, RoHS, IEC, UL | |
| Colour | Black | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Lead | ||
Cable Length 1.5m | ||
Number of Sockets 4 | ||
Current 22A | ||
Mains Plug Type Type F - German Schuko | ||
Socket Type Type F - German Schuko, USB | ||
IP Rating IP69K, IP65, IP67 | ||
Auto Rewind Yes | ||
Voltage 30V | ||
Jacket Material Polyurethane | ||
Sub Type Extension Lead | ||
Standards/Approvals EAC, EN, RoHS, IEC, UL | ||
Colour Black | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- CN
The brennenstuhl extension socket USB-charger elegant, sleek, timeless, high-quality design. Polished surface. Earthed sockets in a 45° arrangement, ideal for angular plugs. Illuminated 2-pole ON / OFF safety switch. Sockets with increased touch protection.
2 USB-charging units
Total charging amperage of max 2100 mA for quick reload, degree of protection (IP) IP20
Related links
- brennenstuhl 5 m 3 Socket Type F - German Schuko 30V IP67, IP69K
- brennenstuhl 1.5 m 4 Socket Type F - German Schuko Extension Lead Extension Lead IP69K IP67
- brennenstuhl 3 m 6 Socket Type F - German Schuko Extension Lead Extension Lead IP65 IP69K
- brennenstuhl 1.5 m 6 Socket Type F - German Schuko Extension Lead Extension Lead IP65 IP67
- brennenstuhl 3 m 5 Socket USB 230V IP69K, IP67
- brennenstuhl 3 m 6 Socket Type F - German Schuko Extension Lead Extension Lead IP67 IP65
- brennenstuhl 3 m 3 Socket Type G - British Extension Lead Extension Lead IP69K IP67
- brennenstuhl 1.5 m 3 Socket Type F - German Schuko Extension Lead Multiple Socket Outlets
