brennenstuhl 1.5m 6 Socket Type F - German Schuko Extension Lead

Subtotal (1 unit)*

£10.12

(exc. VAT)

£12.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 01 December 2025
  • Plus 13 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.12

*price indicative

RS Stock No.:
249-9652
Mfr. Part No.:
1153260000
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Extension Socket

Cable Length

1.5m

Number of Sockets

6

Mains Plug Type

Type F - German Schuko

Corded

Yes

Socket Type

Type F - German Schuko

COO (Country of Origin):
CN
The brennenstuhl extension socket, sleek, timeless, high-quality design. Polished surface. Earthed sockets in a 45° arrangement, ideal for angular plugs. llluminated 2-pole ON / OFF safety switch. Sockets with increased touch protection.

Cable designation H05VV-F 3G1,5
Cable length 15 m
Socket outlets total 6
Max current carrying capacity 16 A

Related links