TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 9 m
- RS Stock No.:
- 503-889
- Distrelec Article No.:
- 303-17-892
- Mfr. Part No.:
- 1-2322423-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£164.92
(exc. VAT)
£197.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £164.92 |
*price indicative
- RS Stock No.:
- 503-889
- Distrelec Article No.:
- 303-17-892
- Mfr. Part No.:
- 1-2322423-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-2322423 | |
| Product Type | Cable Assembly | |
| Cable Length | 9m | |
| Jacket Colour | Blue | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 8 | |
| Connector Type B | M12 | |
| Standards/Approvals | Cat7 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-2322423 | ||
Product Type Cable Assembly | ||
Cable Length 9m | ||
Jacket Colour Blue | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 8 | ||
Connector Type B M12 | ||
Standards/Approvals Cat7 | ||
- COO (Country of Origin):
- DE
The TE Connectivity cable assembly is designed to deliver robust connectivity for demanding applications. With a length of 9.0 metres, it offers exceptional performance in transmitting data with adherence to the strictest industry standards. Built to support CAT 7 specifications, this assembly ensures high-speed data transmission, making it ideal for various networking environments. Its pluggable design provides seamless integration and convenience, while maintaining durability against environmental challenges. The low halogen materials further enhance its suitability for environmentally-conscious projects. Experience reliable connectivity with this versatile solution that combines quality and efficiency, allowing you to focus on what truly matters in your project.
Designed for high-speed data transmission, ensuring performance in CAT 7 applications
Robust M12 connectors provide secure and stable connections
Pluggable design simplifies installation and maintenance
Constructed with low halogen materials, promoting environmental safety
Suitable for various networking applications, including industrial and commercial use
Delivers exceptional durability against harsh environmental conditions
Combines quality craftsmanship with functionality to meet advanced connectivity needs
Related links
- TE Connectivity Male M12 9 m
- TE Connectivity Male 4 way Straight to 4 way D-Sub 9 m
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 10 m
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 5.5 m
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 6.5 m
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 7.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 19 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 14 m
