TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 5.5 m
- RS Stock No.:
- 526-160
- Distrelec Article No.:
- 304-64-659
- Mfr. Part No.:
- 1-2322423-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£281.08
(exc. VAT)
£337.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £281.08 | £140.54 |
*price indicative
- RS Stock No.:
- 526-160
- Distrelec Article No.:
- 304-64-659
- Mfr. Part No.:
- 1-2322423-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Series | 1-2322423 | |
| Cable Length | 5.5m | |
| Jacket Colour | Blue | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 8 | |
| Connector Type B | M12 | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Series 1-2322423 | ||
Cable Length 5.5m | ||
Jacket Colour Blue | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 8 | ||
Connector Type B M12 | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity cable assembly is engineered for high-performance networking solutions. Designed for demanding environments, this robust cable ensures reliable connections for industrial applications. It supports high-speed data transmission, making it ideal for data-intensive operations. The product combines flexibility with durability, allowing for easy installation in a variety of settings. Its low halogen content and compliance with various environmental directives confirm its suitability for responsible use. With the requirement for reliability and efficiency in modern applications, this assembly stands out as a trusted choice for professionals seeking quality and performance in their cabling solutions.
Designed for high-speed data transmission
Flexible cable for easy installation in diverse environments
Low halogen content ensures safe usage and reduced environmental impact
Compliant with industry standards, promoting product safety and quality
Suitable for use in industrial applications demanding robust connectivity
Reduces the risk of downtime with reliable performance
Compatible with various TE parts for versatile integration
Related links
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 6.5 m
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 10 m
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 9 m
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 7.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 15.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 10.5 m
- TE Connectivity Male 8 way Straight to Right Angle Plug Cable Assembly, 9.5 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 5.5 m
